LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE12L-RGB-XXX
COLOR ENGINE 12X1W RGB LINEAR - CE12L-RGB-XXX - Optoelectronics
| Digi-Key Part Number | 350-1924-ND |
1 25 100 250 500 1000 |
126.43000 115.14000 112.88250 110.62484 109.94756 108.36720 |
Extended Price
126.43 2878.50 11288.25 27656.21 54973.78 108367.20 |
| Manufacturer Part Number | CE12L-RGB-XXX | |||
| Description | COLOR ENGINE 12X1W RGB LINEAR | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CE12L-RGB-XXX |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red, Green, Blue (RGB) |
| Interface | - |
| Luminous Flux | 45 lm Red, 53 lm Green, 146.67 lm Blue |
| Wavelength | 627nm, 530nm, 455nm |
| Voltage - Input | 2.95V Red, 3.42V Green, 3.42V Blue |
| Power - Input | 1.03W Red, 1.20W Green, 1.20W Blue |
| Light Output Power | 66mW Red, 79.5mW Green, 220mW Blue |
| Type | With Connector |
| Configuration | Linear |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CE12L RGB XXX CE12LRGBXXX 350 1924 ND 3501924ND 350-1924 |
CE12L-RGB-XXX Specification Sheet
COLOR ENGINE 12X1W RGB LINEAR - CE12L-RGB-XXX (350-1924-ND) - Optoelectronics
Related parts LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE12L-RGB-XXXLEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE12L-RGB-XXX
Order 'color engine 12x1w rgb linear - CE12L-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1924-ND.
LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE12C-RGB-XXX
Order 'color engine 12x1w rgb circular - CE12C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1923-ND.
LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE18L-RGB-XXX
Order 'color engine 18x1w rgb linear - CE18L-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1926-ND.
LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE18C-RGB-XXX
Order 'color engine 18x1w rgb circular - CE18C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1925-ND.
LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE36C-RGB-XXX
Order 'color engine 36x1w rgb circular - CE36C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1927-ND.
LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE3C-RGB-XXX
Order 'color engine 3x1w rgb circular - CE3C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1928-ND.
LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE6C-RGB-XXX
Order 'color engine 6x1w rgb circular - CE6C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1929-ND.
LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight LKOP-RGB-XXX
Order 'light engine rgb modular linkled - LKOP-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1956-ND.
Linear Technology Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (Serial Interface) Tube 250mA - LTC3205EUF
Order 'ic led drvr wt/rgb bcklgt 24-qfn - LTC3205EUF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3205EUF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (Serial Interface) Tube 250mA - LTC3205EUF#PBF
Order 'ic led drvr wt/rgb bcklgt 24-qfn - LTC3205EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3205EUF#PBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (Serial Interface) Tape & Reel (TR) 250mA - LTC3205EUF#TR
Order 'ic led drvr wt/rgb bcklgt 24-qfn - LTC3205EUF#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3205EUF#TR-ND.
Linear Technology Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (Serial Interface) Tape & Reel (TR) 250mA - LTC3205EUF#TRPBF
Order 'ic led drvr wt/rgb bcklgt 24-qfn - LTC3205EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3205EUF#TRPBF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (I²C Interface) Tube 400mA - LTC3206EUF
Order 'ic led drvr wt/rgb bcklgt 24-qfn - LTC3206EUF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3206EUF-ND.
Linear Technology Led Driver Integrated Circuit (ics) Backlight, White LED, RGB (I²C Interface) Tape & Reel (TR) 400mA - LTC3206EUF#TR
Order 'ic led drvr wt/rgb bcklgt 24-qfn - LTC3206EUF#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3206EUF#TR-ND.
LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight LK-3-EL-RGB
Order 'led edge light engine rgb - LK-3-EL-RGB' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1952-ND.
Options for LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE12L-RGB-XXX
Send this link via E-Mail
Help With This Screen
