COLOR ENGINE 12X1W RGB CIRCULAR - CE12C-RGB-XXX
| Digi-Key Part Number | 350-1923-ND |
10 |
136.34500 |
Extended Price
1363.45 |
| Manufacturer Part Number | CE12C-RGB-XXX | |||
| Description | COLOR ENGINE 12X1W RGB CIRCULAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CE12C-RGB-XXX |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red, Green, Blue (RGB) |
| Interface | - |
| Luminous Flux | 44 lm Red, 53 lm Green, 146.67 lm Blue |
| Wavelength | 627nm, 530nm, 455nm |
| Voltage - Input | 2.95V Red, 3.42V Green, 3.42V Blue |
| Power - Input | 1.03W Red, 1.20W Green, 1.20W Blue |
| Light Output Power | 66mW Red, 79.5mW Green, 220mW Blue |
| Type | Without Connector |
| Configuration | Circular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CE12C RGB XXX CE12CRGBXXX 350 1923 ND 3501923ND 350-1923 |
CE12C-RGB-XXX Specification Sheet
COLOR ENGINE 12X1W RGB CIRCULAR - CE12C-RGB-XXX (350-1923-ND)
Related parts :COLOR ENGINE 12X1W RGB CIRCULAR - CE12C-RGB-XXX
Order 'color engine 12x1w rgb circular - CE12C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1923-ND.
COLOR ENGINE 18X1W RGB CIRCULAR - CE18C-RGB-XXX
Order 'color engine 18x1w rgb circular - CE18C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1925-ND.
COLOR ENGINE 36X1W RGB CIRCULAR - CE36C-RGB-XXX
Order 'color engine 36x1w rgb circular - CE36C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1927-ND.
COLOR ENGINE 3X1W RGB CIRCULAR - CE3C-RGB-XXX
Order 'color engine 3x1w rgb circular - CE3C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1928-ND.
COLOR ENGINE 6X1W RGB CIRCULAR - CE6C-RGB-XXX
Order 'color engine 6x1w rgb circular - CE6C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1929-ND.
COLOR ENGINE 12X1W RGB LINEAR - CE12L-RGB-XXX
Order 'color engine 12x1w rgb linear - CE12L-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1924-ND.
COLOR ENGINE 18X1W RGB LINEAR - CE18L-RGB-XXX
Order 'color engine 18x1w rgb linear - CE18L-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1926-ND.
LED LIGHT ENGINE RGB - LK-3-RGB
Order 'led light engine rgb - LK-3-RGB' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1953-ND.
LIGHT ENGINE RGB MODULAR LINKLED - LKOP-RGB-XXX
Order 'light engine rgb modular linkled - LKOP-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1956-ND.
LED EDGE LIGHT ENGINE RGB - LK-3-EL-RGB
Order 'led edge light engine rgb - LK-3-EL-RGB' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1952-ND.
KIT DEV RGB COLOR SENSOR 16-QFN - HDJD-JD02
Order 'kit dev rgb color sensor 16-qfn - HDJD-JD02' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDJD-JD02-ND.
KIT DEV RGB COLOR SENSOR 20-QFN - HDJD-JD05
Order 'kit dev rgb color sensor 20-qfn - HDJD-JD05' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDJD-JD05-ND.
KIT DEV RGB COLOR SENSOR 16-QFN - HDJD-JD06
Order 'kit dev rgb color sensor 16-qfn - HDJD-JD06' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDJD-JD06-ND.
KIT DEVELOPER ATLAS RGB 120VAC - DK-04F0-0396
Order 'kit developer atlas rgb 120vac - DK-04F0-0396' online from Digi-Key. Manufactured by LIGHTING SCIENCE GROUP CORPORATION. Digi-Key part number 521-1032-ND.
LED RGB SMD 1.6 X 1.5 X .7MM - URGB1313C-TR
Order 'led rgb smd 1.6 x 1.5 x .7mm - URGB1313C-TR' online from Digi-Key. Manufactured by Stanley Electric Sales of America. Digi-Key part number URGB1313C-TR-ND.
Send this link via E-Mail
Help With This Screen
