CAP CER .022UF 10% 100V X7R 1206 - 12061C223KAT2A - Capacitors
0.022µF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 100V 12061C223KAT2A
| Digi-Key Part Number | 478-1525-6-ND |
10 100 500 1000 |
.33000 .19500 .11250 .07800 |
Extended Price
3.30 19.50 56.25 78.00 |
| Manufacturer Part Number | 12061C223KAT2A | |||
| Description | CAP CER .022UF 10% 100V X7R 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061C223KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061C223KAT2A 12061C223KAT2A 478 1525 6 ND 47815256ND 478-1525-6 |
12061C223KAT2A Specification Sheet
CAP CER .022UF 10% 100V X7R 1206 - 12061C223KAT2A (478-1525-6-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 100V 12061C223KAT2ACAP CER .022UF 10% 100V X7R 1206 - 12061C223KAT2A
Order 'cap cer .022uf 10% 100v x7r 1206 - 12061C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1525-1-ND.
CAP CER .022UF 10% 100V X7R 1206 - 12061C223KAT2A
Order 'cap cer .022uf 10% 100v x7r 1206 - 12061C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1525-6-ND.
CAP CER .022UF 10% 100V X7R 1206 - 12061C223KAT2A
Order 'cap cer .022uf 10% 100v x7r 1206 - 12061C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1525-2-ND.
CAP CER 1000PF 10% 100V X7R 1206 - 12061C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1206 - 12061C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1517-1-ND.
CAP CER 1000PF 10% 100V X7R 1206 - 12061C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1206 - 12061C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1517-6-ND.
CAP CER 1500PF 10% 100V X7R 1206 - 12061C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1206 - 12061C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1518-1-ND.
CAP CER 1500PF 10% 100V X7R 1206 - 12061C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1206 - 12061C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1518-6-ND.
CAP CER 2200PF 10% 100V X7R 1206 - 12061C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1206 - 12061C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1519-1-ND.
CAP CER 2200PF 10% 100V X7R 1206 - 12061C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1206 - 12061C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1519-6-ND.
CAP CER 3300PF 10% 100V X7R 1206 - 12061C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1206 - 12061C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1520-1-ND.
CAP CER 3300PF 10% 100V X7R 1206 - 12061C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1206 - 12061C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1520-6-ND.
CAP CER 4700PF 10% 100V X7R 1206 - 12061C472KAT2A
Order 'cap cer 4700pf 10% 100v x7r 1206 - 12061C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1521-1-ND.
CAP CER 4700PF 10% 100V X7R 1206 - 12061C472KAT2A
Order 'cap cer 4700pf 10% 100v x7r 1206 - 12061C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1521-6-ND.
CAP CER 6800PF 10% 100V X7R 1206 - 12061C682KAT2A
Order 'cap cer 6800pf 10% 100v x7r 1206 - 12061C682KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1522-1-ND.
CAP CER 6800PF 10% 100V X7R 1206 - 12061C682KAT2A
Order 'cap cer 6800pf 10% 100v x7r 1206 - 12061C682KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1522-6-ND.
Options for 0.022µF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 100V 12061C223KAT2A
Send this link via E-Mail
Help With This Screen
