Keywords:





LED2.5"X 1.25" RECT SUP YEL12VDC - SSP-BLS2503S812 - Optoelectronics

LED , Panel Indicators, Pilot Lights Yellow 12V Sunbrite LEDs SSP-BLS2503S812

Digi-Key Part Number SSP-BLS2503S812-ND
Price Break
10
Unit Price
15.43000
Extended Price
154.30
Manufacturer Part NumberSSP-BLS2503S812
DescriptionLED2.5"X 1.25" RECT SUP YEL12VDC
Quantity Available Non-Stock
All prices are in USD

Purchase LED , Panel Indicators, Pilot Lights Yellow 12V Sunbrite LEDs SSP-BLS2503S812
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LED , Panel Indicators, Pilot Lights Yellow 12V Sunbrite LEDs SSP-BLS2503S812
Technical/Catalog InformationSSP-BLS2503S812
VendorSunbrite LEDs
CategoryOptoelectronics
ShapeRectangular
Panel Cutout Dimensions-
Voltage12V
Lens ColorYellow
TypeLED
Other Names SSP BLS2503S812
SSPBLS2503S812

SSP-BLS2503S812 Specification Sheet

Image of LED2.5"X 1.25" RECT SUP YEL12VDC - SSP-BLS2503S812

LED2.5"X 1.25" RECT SUP YEL12VDC - SSP-BLS2503S812 (SSP-BLS2503S812-ND) - Optoelectronics

Related parts LED , Panel Indicators, Pilot Lights Yellow 12V Sunbrite LEDs SSP-BLS2503S812
LED2.5"X 1.25" RECT SUP YEL12VDC - SSP-BLS2503S812
 Order 'led2.5"x 1.25" rect sup yel12vdc - SSP-BLS2503S812' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-BLS2503S812-ND.
LED DOME 10MM E10 636NM SUP RED - SSP-D29E10SIC-12V
 Order 'led dome 10mm e10 636nm sup red - SSP-D29E10SIC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1042-ND.
LED DOME 10MM E10 590NM SUP YLW - SSP-D29E10SYC-12V
 Order 'led dome 10mm e10 590nm sup ylw - SSP-D29E10SYC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1043-ND.
LED T-5MM 17MM RND 7LED SUP RED - SSP-LXC06767A-N57
 Order 'led t-5mm 17mm rnd 7led sup red - SSP-LXC06767A-N57' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LXC06767A-N57-ND.
LED T-5MM 17MM RND 7LED SUP RED - SSP-LXC06767A-N
 Order 'led t-5mm 17mm rnd 7led sup red - SSP-LXC06767A-N' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LXC06767A-N-ND.
LED T-8MM 46MM SQ 16LED SUP GRN - SSP-LXS1822S16C
 Order 'led t-8mm 46mm sq 16led sup grn - SSP-LXS1822S16C' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LXS1822S16C-ND.
LED T-8MM 46MM SQ 16LED SUP YLW - SSP-LXS1823S16C
 Order 'led t-8mm 46mm sq 16led sup ylw - SSP-LXS1823S16C' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LXS1823S16C-ND.
LED T-8MM 46MM SQ 16LED SUP RED - SSP-LXS182616C
 Order 'led t-8mm 46mm sq 16led sup red - SSP-LXS182616C' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LXS182616C-ND.
LED T-11MM 62MM SQ 16LED SUP GRN - SSP-LXS2442S16C
 Order 'led t-11mm 62mm sq 16led sup grn - SSP-LXS2442S16C' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LXS2442S16C-ND.
LED T-11MM 62MM SQ 16LED SUP YLW - SSP-LXS2443S16C
 Order 'led t-11mm 62mm sq 16led sup ylw - SSP-LXS2443S16C' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LXS2443S16C-ND.
LED DOME 10MM BA9S 636NM SUP RED - SSP-D29B9SIC-12V
 Order 'led dome 10mm ba9s 636nm sup red - SSP-D29B9SIC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1039-ND.
LED DOME 10MM BA9S 590NM SUP YLW - SSP-D29B9SYC-12V
 Order 'led dome 10mm ba9s 590nm sup ylw - SSP-D29B9SYC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1041-ND.
LED 3157 REPLACEMENT GRN WTR CLR - SSP-3157WB2UP12
 Order 'led 3157 replacement grn wtr clr - SSP-3157WB2UP12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1082-ND.
LED 3157 REPLACEMENT YLW WTR CLR - SSP-3157WB3S12
 Order 'led 3157 replacement ylw wtr clr - SSP-3157WB3S12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1083-ND.
LED 3157 REPLACEMENT RD WTR CLR - SSP-3157WB6U12
 Order 'led 3157 replacement rd wtr clr - SSP-3157WB6U12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1084-ND.

Options for LED , Panel Indicators, Pilot Lights Yellow 12V Sunbrite LEDs SSP-BLS2503S812
Send this link via E-Mail
Help With This Screen

LED2.5"X 1.25" RECT SUP YEL12VDC - SSP-BLS2503S812
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED,RED/GRN CLR 120DEG SMT - APB3025ESGC Next: LEFT - A22N-MR23
LED2.5"X 1.25" RECT SUP YEL12VDC - SSP-BLS2503S812