Keywords:





Alternative products for LED 1.8MM 5V 565NM GRN CLR AXIAL - SSL-LXA227GC-5V

LED 1.8MM 5V 565NM GRN CLR AXIAL - SSL-LXA227GC-5V (SSL-LXA227GC-5V-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays

Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:
LED 1.8MM 5V 565NM GRN CLR AXIAL - SSL-LXA227GC-5V
 Order 'led 1.8mm 5v 565nm grn clr axial - SSL-LXA227GC-5V' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LXA227GC-5V-ND.
LED T-2MM 565NM GRN CLEAR AXIAL - SSL-LXA223GC
 Order 'led t-2mm 565nm grn clear axial - SSL-LXA223GC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LXA223GC-ND.
LED T-2MM 565NM GRN DIFF AXIAL - SSL-LXA223GD
 Order 'led t-2mm 565nm grn diff axial - SSL-LXA223GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LXA223GD-ND.
LED DOME 5V 565NM GRN DIFF AXIAL - HLMP-6820
 Order 'led dome 5v 565nm grn diff axial - HLMP-6820' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1408-ND.
LED DOME 565NM GRN DIFF AXIAL - HLMP-6500
 Order 'led dome 565nm grn diff axial - HLMP-6500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1405-ND.
LED 1.9MM 565NM GREEN DIFF AXIAL - SSL-LXA227GD
 Order 'led 1.9mm 565nm green diff axial - SSL-LXA227GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LXA227GD-ND.
LED 2X5MM 565NM GRN/RED WHT - SSL-LX2579GIW
 Order 'led 2x5mm 565nm grn/red wht - SSL-LX2579GIW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX2579GIW-ND.
LED 5MM LOPRO 565NM GRN WTR CLR - HLMP-3590
 Order 'led 5mm lopro 565nm grn wtr clr - HLMP-3590' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1322-ND.
LED 2.8X3.2MM 565NM GRN CLR SMD - SML-LX2832GC-TR
 Order 'led 2.8x3.2mm 565nm grn clr smd - SML-LX2832GC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1365-1-ND.
LED 2.8X3.2MM 565NM GRN CLR SMD - SML-LX2832GC-TR
 Order 'led 2.8x3.2mm 565nm grn clr smd - SML-LX2832GC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1365-2-ND.
LED FLAT TOP GAP GRN CLR 10.4MM - HLMP-P505-G001L
 Order 'led flat top gap grn clr 10.4mm - HLMP-P505-G001L' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-P505-G001L-ND.
LED FLAT TOP GAP GRN CLR 3.7MM - HLMP-P505-G001S
 Order 'led flat top gap grn clr 3.7mm - HLMP-P505-G001S' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HLMP-P505-G001S-ND.
LED 565NM GRN CLR RA SMD T/R - SML-LXR851GC-TR
 Order 'led 565nm grn clr ra smd t/r - SML-LXR851GC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SML-LXR851GC-TR-ND.
LED T-2MM 565NM GREEN TRNSP DIFF - SSL-LX20333GD
 Order 'led t-2mm 565nm green trnsp diff - SSL-LX20333GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX20333GD-ND.
LED T-5MM 565NM GRN/YLW WHT DIFF - SSL-LX5093GYW
 Order 'led t-5mm 565nm grn/ylw wht diff - SSL-LX5093GYW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093GYW-ND.

Send this link via E-Mail
Help With This Screen

LED 1.8MM 5V 565NM GRN CLR AXIAL - SSL-LXA227GC-5V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED 1.7X2.5MMRED CLR RFL AXL T/R - SSL-LXA1725SIC-TR Next: LED 1.8MM 5V 635NM IRED CLR AXL - SSL-LXA227IC-5V
LED 1.8MM 5V 565NM GRN CLR AXIAL - SSL-LXA227GC-5V