LED T-5MM 635NM IRED/GRN WHT - SSL-LX5099IGW-CA
| Digi-Key Part Number | SSL-LX5099IGW-CA-ND |
10000 |
.12360 |
Extended Price
1236.00 |
| Manufacturer Part Number | SSL-LX5099IGW-CA | |||
| Description | LED T-5MM 635NM IRED/GRN WHT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX5099IGW-CA |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Green, Red |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 6mcd Green, 6mcd Red |
| Voltage Rating | 2V Red, 2.2V Green |
| Package / Case | Radial - 3 lead |
| Packaging | Bulk |
| Wavelength | 565nm, 635nm |
| Current - Test | 20mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, White |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX5099IGW CA SSLLX5099IGWCA |
SSL-LX5099IGW-CA Specification Sheet
LED T-5MM 635NM IRED/GRN WHT - SSL-LX5099IGW-CA (SSL-LX5099IGW-CA-ND)
Related parts:LED T-5MM 635NM IRED/GRN WHT - SSL-LX5099IGW-CA
Order 'led t-5mm 635nm ired/grn wht - SSL-LX5099IGW-CA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5099IGW-CA-ND.
LED T-5MM 635NM IRED/GRN WHITE - SSL-LX5063IGW
Order 'led t-5mm 635nm ired/grn white - SSL-LX5063IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5063IGW-ND.
LED 4X7MM 635/565NM IRED/GRN WHT - SSL-LX4673IGW-LA20
Order 'led 4x7mm 635/565nm ired/grn wht - SSL-LX4673IGW-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673IGWLA20-ND.
LED T-5MM 635NM IRED WHITE DIFF - SSL-LX5093IW
Order 'led t-5mm 635nm ired white diff - SSL-LX5093IW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093IW-ND.
LED T-5MM 635/565NM IRED/GRN WHT - SSL-LX5093IGW
Order 'led t-5mm 635/565nm ired/grn wht - SSL-LX5093IGW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX5093IGW-ND.
LED T-5MM 585NM YLW/GRN WHT DIFF - SSL-LX5099YGW-CA
Order 'led t-5mm 585nm ylw/grn wht diff - SSL-LX5099YGW-CA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5099YGW-CA-ND.
LED T-5MM 635/565NM IRED/GRN WHT - SSL-LX5577IGW
Order 'led t-5mm 635/565nm ired/grn wht - SSL-LX5577IGW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX5577IGW-ND.
LED 2X5MM 635NM RED/GRN WHT - SSL-LX2579IGW
Order 'led 2x5mm 635nm red/grn wht - SSL-LX2579IGW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX2579IGW-ND.
LED T-3MM 635NM RED/GRN WHT DIFF - SSL-LX305F4IGW
Order 'led t-3mm 635nm red/grn wht diff - SSL-LX305F4IGW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX305F4IGW-ND.
LED T-3MM 635NM RED/GRN WHT DIFF - SSL-LX3044IGW
Order 'led t-3mm 635nm red/grn wht diff - SSL-LX3044IGW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044IGW-ND.
LED T-3MM 635NM RED/GRN WHT DFF - SSL-LX305F4LIGW
Order 'led t-3mm 635nm red/grn wht dff - SSL-LX305F4LIGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4LIGW-ND.
LED T-5MM 635NM IRED DIFF - SSL-LX50133ID
Order 'led t-5mm 635nm ired diff - SSL-LX50133ID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX50133ID-ND.
LED T-5MM 635NM IRED DFF T/R - SSL-LX50133ID-TR
Order 'led t-5mm 635nm ired dff t/r - SSL-LX50133ID-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50133ID-TR-ND.
LED T-5MM 635NM IRED CLEAR - SSL-LX507DT3IC
Order 'led t-5mm 635nm ired clear - SSL-LX507DT3IC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX507DT3IC-ND.
LED T-5MM 635NM IRED DIFF - SSL-LX507F3ID
Order 'led t-5mm 635nm ired diff - SSL-LX507F3ID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX507F3ID-ND.
Send this link via E-Mail
Help With This Screen