LED T-5MM 635NM IRED WHITE DIFF - SSL-LX5093IW - Optoelectronics
| Digi-Key Part Number | SSL-LX5093IW-ND |
5000 |
.07190 |
Extended Price
359.50 |
| Manufacturer Part Number | SSL-LX5093IW | |||
| Description | LED T-5MM 635NM IRED WHITE DIFF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX5093IW |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 40mcd |
| Voltage Rating | 2.0V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 635nm |
| Current - Test | 20mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, White |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX5093IW SSLLX5093IW |
SSL-LX5093IW Specification Sheet
LED T-5MM 635NM IRED WHITE DIFF - SSL-LX5093IW (SSL-LX5093IW-ND) - Optoelectronics
Related parts Optoelectronics :LED T-5MM 635NM IRED WHITE DIFF - SSL-LX5093IW
Order 'led t-5mm 635nm ired white diff - SSL-LX5093IW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093IW-ND.
LED T-2MM 635NM IRED WHITE DIFF - SSL-LX20483IW-TD
Order 'led t-2mm 635nm ired white diff - SSL-LX20483IW-TD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX20483IW-TD-ND.
LED T-3MM 635NM IRED WHITE DIFF - SSL-LX3044LIW
Order 'led t-3mm 635nm ired white diff - SSL-LX3044LIW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044LIW-ND.
LED T-5MM 565NM GREEN WHITE DIFF - SSL-LX5093GW
Order 'led t-5mm 565nm green white diff - SSL-LX5093GW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093GW-ND.
LED T-5MM 635NM IRED/GRN WHT - SSL-LX5099IGW-CA
Order 'led t-5mm 635nm ired/grn wht - SSL-LX5099IGW-CA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5099IGW-CA-ND.
LED T-5MM 635NM IRED/GRN WHITE - SSL-LX5063IGW
Order 'led t-5mm 635nm ired/grn white - SSL-LX5063IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5063IGW-ND.
LED T-5MM 635NM IRED DIFF - SSL-LX5093LID-125
Order 'led t-5mm 635nm ired diff - SSL-LX5093LID-125' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093LID-125-ND.
LED T-5MM 635NM IRED DIFF - SSL-LX509FT3ID
Order 'led t-5mm 635nm ired diff - SSL-LX509FT3ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX509FT3ID-ND.
LED T-5MM 635NM IRED DFF T/R - SSL-LX50133ID-TR
Order 'led t-5mm 635nm ired dff t/r - SSL-LX50133ID-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50133ID-TR-ND.
LED T-5MM 635NM IRED CLEAR - SSL-LX507DT3IC
Order 'led t-5mm 635nm ired clear - SSL-LX507DT3IC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX507DT3IC-ND.
LED T-5MM 635NM IRED TRANSP - SSL-LX5093LIT
Order 'led t-5mm 635nm ired transp - SSL-LX5093LIT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093LIT-ND.
LED T-3MM 635NM IRED WHT DIFF - SSL-LX3044IW
Order 'led t-3mm 635nm ired wht diff - SSL-LX3044IW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044IW-ND.
LED T-5MM 5V 595NM YELLOW DIFF - SSL-LX5093YD-5V
Order 'led t-5mm 5v 595nm yellow diff - SSL-LX5093YD-5V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093YD-5V-ND.
LED T-3MM 635NM IRED DIFF - SSL-LX306F4LID
Order 'led t-3mm 635nm ired diff - SSL-LX306F4LID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX306F4LID-ND.
LED T-3MM 635NM IRED DIFF - SSL-LX30FT4ID-TD
Order 'led t-3mm 635nm ired diff - SSL-LX30FT4ID-TD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX30FT4ID-TD-ND.
Send this link via E-Mail
Help With This Screen