LED 4.8X7MM 585NM YELLOW TRANSP - SSL-LX507F3YT
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 13 mlm 60mcd 2.1V Through Hole Lumex Opto/Components Inc SSL-LX507F3YT
| Digi-Key Part Number | SSL-LX507F3YT-ND |
5000 |
.08150 |
Extended Price
407.50 |
| Manufacturer Part Number | SSL-LX507F3YT | |||
| Description | LED 4.8X7MM 585NM YELLOW TRANSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX507F3YT |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 60mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 585nm |
| Wavelength - Peak | 585nm |
| Current - Test | 20mA |
| Viewing Angle | 30° |
| Lens Type | Clear, Yellow Tinted |
| Luminous Flux | 13 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX507F3YT SSLLX507F3YT |
SSL-LX507F3YT Specification Sheet
LED 4.8X7MM 585NM YELLOW TRANSP - SSL-LX507F3YT (SSL-LX507F3YT-ND)
Related parts LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 13 mlm 60mcd 2.1V Through Hole Lumex Opto/Components Inc SSL-LX507F3YTLED 4.8X7MM 585NM YELLOW TRANSP - SSL-LX507F3YT
Order 'led 4.8x7mm 585nm yellow transp - SSL-LX507F3YT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX507F3YT-ND.
LED 4.7MM 585NM YELLOW TRANSP - SSL-LX4073YT
Order 'led 4.7mm 585nm yellow transp - SSL-LX4073YT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4073YT-ND.
LED T-3MM 585NM YELLOW TRANSP - SSL-LX304CYT
Order 'led t-3mm 585nm yellow transp - SSL-LX304CYT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX304CYT-ND.
LED T-3MM 585NM YELLOW TRANSP - SSL-LX3054YT
Order 'led t-3mm 585nm yellow transp - SSL-LX3054YT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054YT-ND.
LED T-5MM 585NM YELLOW TRANSP - SSL-LX509F3YT
Order 'led t-5mm 585nm yellow transp - SSL-LX509F3YT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX509F3YT-ND.
LED 2.5X5X8MM 585NM YELLOW DIFF - SSL-LX25583YD
Order 'led 2.5x5x8mm 585nm yellow diff - SSL-LX25583YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX25583YD-ND.
LED 2X5.5MM 585NM YELLOW DIFF - SSL-LX2583YD
Order 'led 2x5.5mm 585nm yellow diff - SSL-LX2583YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX2583YD-ND.
LED 4.9MM 585NM YELLOW DIFF - SSL-LX433YD
Order 'led 4.9mm 585nm yellow diff - SSL-LX433YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX433YD-ND.
LED 3MM SHORT LENS YELLOW TRANSP - SSL-LX3044YT
Order 'led 3mm short lens yellow transp - SSL-LX3044YT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1081-ND.
LED 5MM SHORT LENS YELLOW TRANSP - SSL-LX5063YT
Order 'led 5mm short lens yellow transp - SSL-LX5063YT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1095-ND.
LED T-10MM 585NM YELLOW DIFF - SSL-LX100133YD
Order 'led t-10mm 585nm yellow diff - SSL-LX100133YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX100133YD-ND.
LED T-2MM 585NM YELLOW DIFF - SSL-LX20333YD
Order 'led t-2mm 585nm yellow diff - SSL-LX20333YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX20333YD-ND.
LED T-2MM 585NM YELLOW DIFF - SSL-LX20483YD-TD
Order 'led t-2mm 585nm yellow diff - SSL-LX20483YD-TD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX20483YD-TD-ND.
LED 2X4MM 585NM YELLOW DIFF RECT - SSL-LX2473YD
Order 'led 2x4mm 585nm yellow diff rect - SSL-LX2473YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX2473YD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX3054LYD
Order 'led t-3mm 585nm yellow diff - SSL-LX3054LYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054LYD-ND.
Options for LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 13 mlm 60mcd 2.1V Through Hole Lumex Opto/Components Inc SSL-LX507F3YT
Send this link via E-Mail
Help With This Screen
