LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 17 mlm Green, 17 mlm Red 20mcd Green, 20mcd Red 2.2V Green, 2.0V Red Through Hole Lumex Opto/Components Inc SSL-LX507F3HGW
LED T-5MM 700/565NM HRED/GRN WHT - SSL-LX507F3HGW - Optoelectronics
| Digi-Key Part Number | SSL-LX507F3HGW-ND |
5000 |
.23260 |
Extended Price
1163.00 |
| Manufacturer Part Number | SSL-LX507F3HGW | |||
| Description | LED T-5MM 700/565NM HRED/GRN WHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX507F3HGW |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Green, Red |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 20mcd Green, 20mcd Red |
| Voltage - Forward (Vf) Typ | 2.2V Green, 2.0V Red |
| Wavelength - Dominant | 565nm, 700nm |
| Wavelength - Peak | 565nm, 700nm |
| Current - Test | 20mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, White |
| Luminous Flux | 17 mlm Green, 17 mlm Red |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX507F3HGW SSLLX507F3HGW |
SSL-LX507F3HGW Specification Sheet
LED T-5MM 700/565NM HRED/GRN WHT - SSL-LX507F3HGW (SSL-LX507F3HGW-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 17 mlm Green, 17 mlm Red 20mcd Green, 20mcd Red 2.2V Green, 2.0V Red Through Hole Lumex Opto/Components Inc SSL-LX507F3HGWLEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 17 mlm Green, 17 mlm Red 20mcd Green, 20mcd Red 2.2V Green, 2.0V Red Through Hole Lumex Opto/Components Inc SSL-LX507F3HGW
Order 'led t-5mm 700/565nm hred/grn wht - SSL-LX507F3HGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX507F3HGW-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 17 mlm Green, 25 mlm Red 20mcd Green, 30mcd Red 2.2V Green, 2.0V Red Through Hole Lumex Opto/Components Inc SSL-LX5093IGW
Order 'led t-5mm 635/565nm ired/grn wht - SSL-LX5093IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093IGW-ND.
LEDs - <75mA, Discrete Amber, Green Round, 5mm, T-1 3/4 17 mlm Amber, 17 mlm Green 20mcd Amber, 20mcd Green 2.0V Amber, 2.2V Green Through Hole Lumex Opto/Components Inc SSL-LX5093AGW
Order 'led t-5mm 605/565nm amb/grn wht - SSL-LX5093AGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093AGW-ND.
Lumex Inc. Led Optoelectronics, Leds, Lcds, Lasers, Display SSL-LX5577IGW
Order 'led t-5mm 635/565nm ired/grn wht - SSL-LX5577IGW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX5577IGW-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 21 mlm Green, 118 mlm Red 25mcd Green, 140mcd Red 2.2V Green, 1.7V Red Through Hole Lumex Opto/Components Inc SSL-LX5093SRSGW
Order 'led t-5mm 660/565nm srd/sgn wht - SSL-LX5093SRSGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093SRSGW-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 17 mlm Green, 34 mlm Red 20mcd Green, 40mcd Red 2.0V Green, 1.7V Red Through Hole Lumex Opto/Components Inc SSL-LX509F3SGSRW
Order 'led t-5mm 565/660nm sgrn/srd wht - SSL-LX509F3SGSRW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX509F3SGSRW-ND.
LEDs - <75mA, Discrete Green, Red Rectangle, 6mm x 4mm 22 mlm Green, 22 mlm Red 10mcd Green, 10mcd Red 2.2V Green, 2.0V Red Through Hole Lumex Opto/Components Inc SSL-LX4673IGW-LA20
Order 'led 4x7mm 635/565nm ired/grn wht - SSL-LX4673IGW-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673IGWLA20-ND.
LED , Round, 5mm, T-1 3/4 2.2V 20mA Green Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH101GD
Order 'led t-5mm sgl 565nm grn diff pcb - SSF-LXH101GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH101GD-ND.
LED , Round, 5mm, T-1 3/4 5.0V 12mA Green (x 2) Through Hole, Right Angle Dialight 552-0322
Order 'led 2hi 5mm 5v rt ang grn pc mnt - 552-0322' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1112-ND.
LED , Round, 5mm, T-1 3/4 5.0V 12mA Green (x 2) Through Hole, Right Angle Dialight 552-0322F
Order 'led 2hi 5mm 5v rt ang grn pc mnt - 552-0322F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1689-ND.
LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 5 mlm Green, 5 mlm Red 6mcd Green, 6mcd Red 2.2V Green, 2.0V Red Through Hole Lumex Opto/Components Inc SSL-LX5099IGW-CA
Order 'led t-5mm 635nm ired/grn wht - SSL-LX5099IGW-CA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5099IGW-CA-ND.
LEDs - <75mA, Discrete Green, Red Rectangle, 5mm x 2mm 21 mlm Green, 38 mlm Red 8mcd Green, 14mcd Red 2.1V Green, 2.1V Red Through Hole Lumex Opto/Components Inc SSL-LX2579IGW
Order 'led 2x5mm 635nm red/grn wht - SSL-LX2579IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX2579IGW-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 24 mlm 250mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX5093XGC
Order 'led 5mm narrow view angl grn clr - SSL-LX5093XGC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1119-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 4 mlm 45mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX5093XPGC
Order 'led 5mm narrow view pure grn clr - SSL-LX5093XPGC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1121-ND.
LED , Rectangle, 5mm x 1.74mm 2.2V 25mA Green (x 10) Through Hole Lumex Opto/Components Inc SSA-LXB10GW-GF
Order 'led array 1.78x5mm 565nm grn wht - SSA-LXB10GW-GF' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSA-LXB10GW-GF-ND.
Options for LEDs - <75mA, Discrete Green, Red Round, 5mm, T-1 3/4 17 mlm Green, 17 mlm Red 20mcd Green, 20mcd Red 2.2V Green, 2.0V Red Through Hole Lumex Opto/Components Inc SSL-LX507F3HGW
Send this link via E-Mail
Help With This Screen
