Keywords:





LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 8 mlm 10mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX507F3HD

LED T-5MM 700NM HRED DIFF - SSL-LX507F3HD - Optoelectronics

Digi-Key Part Number SSL-LX507F3HD-ND
Price Break
5000
Unit Price
.07670
Extended Price
383.50
Manufacturer Part NumberSSL-LX507F3HD
DescriptionLED T-5MM 700NM HRED DIFF
Quantity Available Non-Stock
All prices are in USD

Purchase LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 8 mlm 10mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX507F3HD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 8 mlm 10mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX507F3HD
Technical/Catalog InformationSSL-LX507F3HD
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating10mcd
Voltage - Forward (Vf) Typ2.0V
Wavelength - Dominant700nm
Wavelength - Peak700nm
Current - Test20mA
Viewing Angle60°
Lens TypeDiffused, Red Tinted
Luminous Flux8 mlm
Package / CaseRadial
Mounting TypeThrough Hole
PackagingBulk
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSL LX507F3HD
SSLLX507F3HD

SSL-LX507F3HD Specification Sheet

Image of LED T-5MM 700NM HRED DIFF - SSL-LX507F3HD

LED T-5MM 700NM HRED DIFF - SSL-LX507F3HD (SSL-LX507F3HD-ND) - Optoelectronics

Related parts LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 8 mlm 10mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX507F3HD
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 8 mlm 10mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX507F3HD
 Order 'led t-5mm 700nm hred diff - SSL-LX507F3HD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX507F3HD-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 4 mlm 5mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX5093HD-125
 Order 'led t-5mm 700nm hred diff - SSL-LX5093HD-125' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093HD-125-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 4 mlm 5mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX5063HD-TR
 Order 'led t-5mm 700nm hred diff t/r - SSL-LX5063HD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5063HD-TR-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 15 mlm 10mcd 2.1V Through Hole Lumex Opto/Components Inc SSL-LX5093HD-TR
 Order 'led t-5mm 700nm hred diff t/r - SSL-LX5093HD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093HD-TR-ND.
LEDs - <75mA, Discrete Red Round with Flat Top, 5mm, T-1 3/4 40 mlm 15mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX50FT3ID
 Order 'led t-5mm 635nm hred diff - SSL-LX50FT3ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50FT3ID-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 3 mlm 3mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX3054HD
 Order 'led t-3mm 700nm hred diff - SSL-LX3054HD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054HD-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 5 mlm 6mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX305F4HD
 Order 'led t-3mm 700nm hred diff - SSL-LX305F4HD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4HD-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 4 mlm 5mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX3064HD
 Order 'led t-3mm 700nm hred diff - SSL-LX3064HD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3064HD-ND.
LEDs - <75mA, Discrete Red Rectangle, 5mm x 2.5mm 11 mlm 4mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX2559D3HD
 Order 'led 2.5x5mm 700nm hred diff - SSL-LX2559D3HD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX2559D3HD-ND.
LEDs - <75mA, Discrete Red Rectangle, 5mm x 2mm 5 mlm 3mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX2573HD
 Order 'led 2x5mm 700nm hred diff - SSL-LX2573HD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX2573HD-ND.
LEDs - <75mA, Discrete Red Round with Flat Top, 5mm, T-1 3/4 31 mlm 10mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX433ID
 Order 'led 4.9mm 700nm hred diff - SSL-LX433ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX433ID-ND.
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 17 mlm 20mcd 2.2V Through Hole Lumex Opto/Components Inc SSL-LX50133GD
 Order 'led t-5mm 565nm green diff - SSL-LX50133GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50133GD-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 34 mlm 40mcd 2.1V Through Hole Lumex Opto/Components Inc SSL-LX50133ID
 Order 'led t-5mm 635nm ired diff - SSL-LX50133ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50133ID-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 126 mlm 150mcd 1.7V Through Hole Lumex Opto/Components Inc SSL-LX50133SRD
 Order 'led t-5mm 660nm sred diff - SSL-LX50133SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50133SRD-ND.
LEDs - <75mA, Discrete Yellow Round, 5mm, T-1 3/4 17 mlm 20mcd 2.1V Through Hole Lumex Opto/Components Inc SSL-LX50133YD
 Order 'led t-5mm 585nm yellow diff - SSL-LX50133YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50133YD-ND.

Options for LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 8 mlm 10mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX507F3HD
Send this link via E-Mail
Help With This Screen

LED T-5MM 700NM HRED DIFF - SSL-LX507F3HD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED T-5MM 700/565NM HRED/GRN WHT - SSL-LX507F3HGW Next: LED T-5MM 700NM HRED DIFF - SSL-LX5093HD-125
LED T-5MM 700NM HRED DIFF - SSL-LX507F3HD