LED 4X7MM 590NM SYLW DIFF - SSL-LX4673SYD-LA20 - Optoelectronics
| Digi-Key Part Number | SSL-LX4673SYDLA20-ND |
1000 |
.80810 |
Extended Price
808.10 |
| Manufacturer Part Number | SSL-LX4673SYD-LA20 | |||
| Description | LED 4X7MM 590NM SYLW DIFF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX4673SYD-LA20 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Rectangle, 6mm x 4mm |
| Millicandela Rating | 100mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 590nm |
| Wavelength - Peak | 590nm |
| Current - Test | 20mA |
| Viewing Angle | 100° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | 224 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX4673SYD LA20 SSLLX4673SYDLA20 SSL LX4673SYDLA20 ND SSLLX4673SYDLA20ND SSL-LX4673SYDLA20 |
SSL-LX4673SYD-LA20 Specification Sheet
LED 4X7MM 590NM SYLW DIFF - SSL-LX4673SYD-LA20 (SSL-LX4673SYDLA20-ND) - Optoelectronics
Related parts Optoelectronics :LED 4X7MM 590NM SYLW DIFF - SSL-LX4673SYD-LA20
Order 'led 4x7mm 590nm sylw diff - SSL-LX4673SYD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673SYDLA20-ND.
LED 4X7MM RECTANGULAR GREEN DIFF - SSL-LX4673GD-LA20
Order 'led 4x7mm rectangular green diff - SSL-LX4673GD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1082-ND.
LED 4X7MM RECTANGULAR RED DIFF - SSL-LX4673ID-LA20
Order 'led 4x7mm rectangular red diff - SSL-LX4673ID-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1083-ND.
LED 4X7MM RECTANGULAR YEL DIFF - SSL-LX4673YD-LA20
Order 'led 4x7mm rectangular yel diff - SSL-LX4673YD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1084-ND.
LED 4X7MM 660NM SRED DIFF - SSL-LX4673SRD-LA20
Order 'led 4x7mm 660nm sred diff - SSL-LX4673SRD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673SRDLA20-ND.
LED T-3MM 590NM SYELLOW DIFF - SSL-LX3044SYD
Order 'led t-3mm 590nm syellow diff - SSL-LX3044SYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044SYD-ND.
LED T-3MM 590NM SYELLOW DIFF - SSL-LX3054SYD
Order 'led t-3mm 590nm syellow diff - SSL-LX3054SYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054SYD-ND.
LED T-3MM 590NM SYELLOW DIFF - SSL-LX305F4SYD
Order 'led t-3mm 590nm syellow diff - SSL-LX305F4SYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4SYD-ND.
LED T-4MM 590NM SYELLOW DIFF - SSL-LX4073SYD
Order 'led t-4mm 590nm syellow diff - SSL-LX4073SYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4073SYD-ND.
LED T-5MM 590NM SYELLOW DIFF - SSL-LX5063SYD
Order 'led t-5mm 590nm syellow diff - SSL-LX5063SYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5063SYD-ND.
LED T-5MM 590NM SYELLOW DIFF - SSL-LX5093SYD
Order 'led t-5mm 590nm syellow diff - SSL-LX5093SYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093SYD-ND.
LED T-5MM 590NM SYLW DIFF - SSL-LX509F3SYD
Order 'led t-5mm 590nm sylw diff - SSL-LX509F3SYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX509F3SYD-ND.
LED T-5MM 590NM SYELLOW DIFF - SSL-LX5573SYD
Order 'led t-5mm 590nm syellow diff - SSL-LX5573SYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5573SYD-ND.
LED 2.5X7MM 590NM SYELLOW DIFF - SSL-LX25783SYD
Order 'led 2.5x7mm 590nm syellow diff - SSL-LX25783SYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX25783SYD-ND.
LED ALINGAP YLW CLR 590NM GW SMD - SSL-LXA228SYC-TR11
Order 'led alingap ylw clr 590nm gw smd - SSL-LXA228SYC-TR11' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1730-1-ND.
Send this link via E-Mail
Help With This Screen
