LED 4X7MM 660NM SRED DIFF - SSL-LX4673SRD-LA20 - Optoelectronics
LEDs - <75mA, Discrete Red Rectangle, 6mm x 4mm 135 mlm 60mcd 1.7V Through Hole Lumex Opto/Components Inc SSL-LX4673SRD-LA20
| Digi-Key Part Number | SSL-LX4673SRDLA20-ND |
5000 |
.18700 |
Extended Price
935.00 |
| Manufacturer Part Number | SSL-LX4673SRD-LA20 | |||
| Description | LED 4X7MM 660NM SRED DIFF | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX4673SRD-LA20 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Rectangle, 6mm x 4mm |
| Millicandela Rating | 60mcd |
| Voltage - Forward (Vf) Typ | 1.7V |
| Wavelength - Dominant | 660nm |
| Wavelength - Peak | 660nm |
| Current - Test | 20mA |
| Viewing Angle | 100° |
| Lens Type | Diffused, Red Tinted |
| Luminous Flux | 135 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX4673SRD LA20 SSLLX4673SRDLA20 SSL LX4673SRDLA20 ND SSLLX4673SRDLA20ND SSL-LX4673SRDLA20 |
SSL-LX4673SRD-LA20 Specification Sheet
LED 4X7MM 660NM SRED DIFF - SSL-LX4673SRD-LA20 (SSL-LX4673SRDLA20-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Rectangle, 6mm x 4mm 135 mlm 60mcd 1.7V Through Hole Lumex Opto/Components Inc SSL-LX4673SRD-LA20LED 4X7MM 660NM SRED DIFF - SSL-LX4673SRD-LA20
Order 'led 4x7mm 660nm sred diff - SSL-LX4673SRD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673SRDLA20-ND.
LED 4X7MM RECTANGULAR GREEN DIFF - SSL-LX4673GD-LA20
Order 'led 4x7mm rectangular green diff - SSL-LX4673GD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1082-ND.
LED 4X7MM RECTANGULAR RED DIFF - SSL-LX4673ID-LA20
Order 'led 4x7mm rectangular red diff - SSL-LX4673ID-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1083-ND.
LED 4X7MM RECTANGULAR YEL DIFF - SSL-LX4673YD-LA20
Order 'led 4x7mm rectangular yel diff - SSL-LX4673YD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1084-ND.
LED T-10MM 660NM SRED DIFF - SSL-LX100133SRD/G
Order 'led t-10mm 660nm sred diff - SSL-LX100133SRD/G' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX100133SRD/G-ND.
LED 2.5X7MM 660NM SRED DIFF T/R - SSL-LX25783SRD-TR
Order 'led 2.5x7mm 660nm sred diff t/r - SSL-LX25783SRD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX25783SRD-TR-ND.
LED T-3MM 12V 660NM SRED DIFF - SSL-LX3044SRD-12V
Order 'led t-3mm 12v 660nm sred diff - SSL-LX3044SRD-12V' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044SRD-12V-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3044SRD/E
Order 'led t-3mm 660nm sred diff - SSL-LX3044SRD/E' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044SRD/E-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3044SRD/F
Order 'led t-3mm 660nm sred diff - SSL-LX3044SRD/F' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044SRD/F-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3044SRD/G
Order 'led t-3mm 660nm sred diff - SSL-LX3044SRD/G' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044SRD/G-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3044SRD
Order 'led t-3mm 660nm sred diff - SSL-LX3044SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044SRD-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3054SRD
Order 'led t-3mm 660nm sred diff - SSL-LX3054SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054SRD-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX305F4SRD
Order 'led t-3mm 660nm sred diff - SSL-LX305F4SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4SRD-ND.
LED 4X7MM 590NM SYLW DIFF - SSL-LX4673SYD-LA20
Order 'led 4x7mm 590nm sylw diff - SSL-LX4673SYD-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673SYDLA20-ND.
LED T-5MM 660NM SRED DIFF - SSL-LX50133SRD
Order 'led t-5mm 660nm sred diff - SSL-LX50133SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50133SRD-ND.
Options for LEDs - <75mA, Discrete Red Rectangle, 6mm x 4mm 135 mlm 60mcd 1.7V Through Hole Lumex Opto/Components Inc SSL-LX4673SRD-LA20
Send this link via E-Mail
Help With This Screen
