LED 4X7MM 635/565NM IRED/GRN WHT - SSL-LX4673IGW-LA20 - Optoelectronics
| Digi-Key Part Number | SSL-LX4673IGWLA20-ND |
|
|
Extended Price
|
| Manufacturer Part Number | SSL-LX4673IGW-LA20 | |||
| Description | LED 4X7MM 635/565NM IRED/GRN WHT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX4673IGW-LA20 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Green, Red |
| Lens Style/Size | Rectangle, 6mm x 4mm |
| Millicandela Rating | 10mcd Green, 10mcd Red |
| Voltage - Forward (Vf) Typ | 2.2V Green, 2.0V Red |
| Wavelength - Dominant | 565nm, 635nm |
| Wavelength - Peak | 565nm, 635nm |
| Current - Test | 20mA |
| Viewing Angle | 100° |
| Lens Type | Diffused, White |
| Luminous Flux | 22 mlm Green, 22 mlm Red |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX4673IGW LA20 SSLLX4673IGWLA20 SSL LX4673IGWLA20 ND SSLLX4673IGWLA20ND SSL-LX4673IGWLA20 |
SSL-LX4673IGW-LA20 Specification Sheet
LED 4X7MM 635/565NM IRED/GRN WHT - SSL-LX4673IGW-LA20 (SSL-LX4673IGWLA20-ND) - Optoelectronics
Related parts Optoelectronics :LED 4X7MM 635/565NM IRED/GRN WHT - SSL-LX4673IGW-LA20
Order 'led 4x7mm 635/565nm ired/grn wht - SSL-LX4673IGW-LA20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX4673IGWLA20-ND.
LED T-5MM 635/565NM IRED/GRN WHT - SSL-LX5093IGW
Order 'led t-5mm 635/565nm ired/grn wht - SSL-LX5093IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093IGW-ND.
LED T-5MM 635NM IRED/GRN WHT - SSL-LX5099IGW-CA
Order 'led t-5mm 635nm ired/grn wht - SSL-LX5099IGW-CA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5099IGW-CA-ND.
LED T-5MM 700/565NM HRED/GRN WHT - SSL-LX507F3HGW
Order 'led t-5mm 700/565nm hred/grn wht - SSL-LX507F3HGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX507F3HGW-ND.
LED T-5MM 605/565NM AMB/GRN WHT - SSL-LX5093AGW
Order 'led t-5mm 605/565nm amb/grn wht - SSL-LX5093AGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093AGW-ND.
LED T-3MM 660NM SRED/GRN WHT - SSL-LX3044SRSGW
Order 'led t-3mm 660nm sred/grn wht - SSL-LX3044SRSGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044SRSGW-ND.
LED T-5MM 635NM IRED/GRN WHITE - SSL-LX5063IGW
Order 'led t-5mm 635nm ired/grn white - SSL-LX5063IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5063IGW-ND.
LED T-3MM 635NM IRED/GRN WHITE - SSL-LX3054IGW
Order 'led t-3mm 635nm ired/grn white - SSL-LX3054IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054IGW-ND.
LED 2X5MM 635NM RED/GRN WHT - SSL-LX2579IGW
Order 'led 2x5mm 635nm red/grn wht - SSL-LX2579IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX2579IGW-ND.
LED T-3MM 635NM RED/GRN WHT DIFF - SSL-LX305F4IGW
Order 'led t-3mm 635nm red/grn wht diff - SSL-LX305F4IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4IGW-ND.
LED T-3MM 635NM RED/GRN WHT DIFF - SSL-LX3044IGW
Order 'led t-3mm 635nm red/grn wht diff - SSL-LX3044IGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044IGW-ND.
LED T-3MM 635NM RED/GRN WHT DFF - SSL-LX305F4LIGW
Order 'led t-3mm 635nm red/grn wht dff - SSL-LX305F4LIGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4LIGW-ND.
LED T-3MM 585NM YLW/GRN WHT DIFF - SSL-LX305F4YGW
Order 'led t-3mm 585nm ylw/grn wht diff - SSL-LX305F4YGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4YGW-ND.
LED T-5MM 660/565NM SRD/SGN WHT - SSL-LX5093SRSGW
Order 'led t-5mm 660/565nm srd/sgn wht - SSL-LX5093SRSGW' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093SRSGW-ND.
LED T-5MM 585NM YLW/GRN WHT DIFF - SSL-LX5099YGW-CA
Order 'led t-5mm 585nm ylw/grn wht diff - SSL-LX5099YGW-CA' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5099YGW-CA-ND.
Send this link via E-Mail
Help With This Screen
