LED T-3MM 585NM YELLOW DIFF - SSL-LX30FT4YD-TD - Optoelectronics
| Digi-Key Part Number | SSL-LX30FT4YD-TD-ND |
5000 |
.08150 |
Extended Price
407.50 |
| Manufacturer Part Number | SSL-LX30FT4YD-TD | |||
| Description | LED T-3MM 585NM YELLOW DIFF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX30FT4YD-TD |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round with Flat Top, 3mm, T-1 |
| Millicandela Rating | 9mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 585nm |
| Wavelength - Peak | 585nm |
| Current - Test | 20mA |
| Viewing Angle | 100° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | 20 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX30FT4YD TD SSLLX30FT4YDTD |
SSL-LX30FT4YD-TD Specification Sheet
LED T-3MM 585NM YELLOW DIFF - SSL-LX30FT4YD-TD (SSL-LX30FT4YD-TD-ND) - Optoelectronics
Related parts Optoelectronics :LED T-3MM 585NM YELLOW DIFF - SSL-LX30FT4YD-TD
Order 'led t-3mm 585nm yellow diff - SSL-LX30FT4YD-TD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX30FT4YD-TD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX30FT4YD
Order 'led t-3mm 585nm yellow diff - SSL-LX30FT4YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX30FT4YD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX3054LYD
Order 'led t-3mm 585nm yellow diff - SSL-LX3054LYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054LYD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX3054YD
Order 'led t-3mm 585nm yellow diff - SSL-LX3054YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054YD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX305F4LYD
Order 'led t-3mm 585nm yellow diff - SSL-LX305F4LYD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4LYD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX305F4YD
Order 'led t-3mm 585nm yellow diff - SSL-LX305F4YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4YD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX3353YD
Order 'led t-3mm 585nm yellow diff - SSL-LX3353YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3353YD-ND.
LED T-2MM 585NM YELLOW DIFF - SSL-LX20483YD-TD
Order 'led t-2mm 585nm yellow diff - SSL-LX20483YD-TD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX20483YD-TD-ND.
LED T-3MM 585NM YELLOW TRANSP - SSL-LX304CYT
Order 'led t-3mm 585nm yellow transp - SSL-LX304CYT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX304CYT-ND.
LED T-3MM 585NM YELLOW CLEAR - SSL-LX3054YC
Order 'led t-3mm 585nm yellow clear - SSL-LX3054YC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054YC-ND.
LED T-3MM 585NM YELLOW TRANSP - SSL-LX3054YT
Order 'led t-3mm 585nm yellow transp - SSL-LX3054YT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054YT-ND.
LED T-3MM 585NM YELLOW TRANS - SSL-LX305D4YT
Order 'led t-3mm 585nm yellow trans - SSL-LX305D4YT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305D4YT-ND.
LED T-3MM 585NM YELLOW CLEAR - SSL-LX305F4YC
Order 'led t-3mm 585nm yellow clear - SSL-LX305F4YC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4YC-ND.
LED T-10MM 585NM YELLOW DIFF - SSL-LX100133YD
Order 'led t-10mm 585nm yellow diff - SSL-LX100133YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX100133YD-ND.
LED T-2MM 585NM YELLOW DIFF - SSL-LX20333YD
Order 'led t-2mm 585nm yellow diff - SSL-LX20333YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX20333YD-ND.
Send this link via E-Mail
Help With This Screen
