LED T-3MM 660NM SRED DIFF - SSL-LX305F4SRD - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | SSL-LX305F4SRD-ND |
5000 |
.10070 |
Extended Price
503.50 |
| Manufacturer Part Number | SSL-LX305F4SRD | |||
| Description | LED T-3MM 660NM SRED DIFF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX305F4SRD |
| Vendor | Lumex Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 (3mm) |
| LED Color | Red |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 660 nm [Typ] |
| Luminous Intensity | 80.00 mcd [Typ] |
| Forward Voltage (Vf) | 1.700 V [Typ] |
| Viewing Angle | 60° [Typ] |
| Lens Type | Diffused, Red |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX305F4SRD SSLLX305F4SRD |
LED T-3MM 660NM SRED DIFF - SSL-LX305F4SRD (SSL-LX305F4SRD-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED T-3MM 660NM SRED DIFF - SSL-LX305F4SRD
Order 'led t-3mm 660nm sred diff - SSL-LX305F4SRD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX305F4SRD-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3044SRD/E
Order 'led t-3mm 660nm sred diff - SSL-LX3044SRD/E' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044SRD/E-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3044SRD/F
Order 'led t-3mm 660nm sred diff - SSL-LX3044SRD/F' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044SRD/F-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3044SRD/G
Order 'led t-3mm 660nm sred diff - SSL-LX3044SRD/G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044SRD/G-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3044SRD
Order 'led t-3mm 660nm sred diff - SSL-LX3044SRD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044SRD-ND.
LED T-3MM 660NM SRED DIFF - SSL-LX3054SRD
Order 'led t-3mm 660nm sred diff - SSL-LX3054SRD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3054SRD-ND.
LED T-3MM 660NM SRED DIFF T/R - SSL-LX3044SRD/E-TR
Order 'led t-3mm 660nm sred diff t/r - SSL-LX3044SRD/E-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044SRD/ETR-ND.
LED T-3MM 660NM SRED DIFF PCB - SSF-LXH303SRD
Order 'led t-3mm 660nm sred diff pcb - SSF-LXH303SRD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSF-LXH303SRD-ND.
LED T-10MM 660NM SRED DIFF - SSL-LX100133SRD/G
Order 'led t-10mm 660nm sred diff - SSL-LX100133SRD/G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX100133SRD/G-ND.
LED T-3MM 660NM SRED CLEAR - SSL-LX3044SRC/E
Order 'led t-3mm 660nm sred clear - SSL-LX3044SRC/E' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044SRC/E-ND.
LED T-3MM 660NM SRED CLEAR - SSL-LX3044SRC/F
Order 'led t-3mm 660nm sred clear - SSL-LX3044SRC/F' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044SRC/F-ND.
LED T-3MM 660NM SRED CLEAR - SSL-LX3044SRC/G
Order 'led t-3mm 660nm sred clear - SSL-LX3044SRC/G' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044SRC/G-ND.
LED T-3MM 660NM SRED TRANSP - SSL-LX3044SRT
Order 'led t-3mm 660nm sred transp - SSL-LX3044SRT' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3044SRT-ND.
LED T-3MM 6602NM SRED DIFF - SSL-LX306F4SRD
Order 'led t-3mm 6602nm sred diff - SSL-LX306F4SRD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX306F4SRD-ND.
LED T-5MM 660NM SRED DIFF - SSL-LX50133SRD
Order 'led t-5mm 660nm sred diff - SSL-LX50133SRD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX50133SRD-ND.
Send this link via E-Mail
Help With This Screen