LED T-3MM 585NM YELLOW DIFF - SSL-LX305F4LYD - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | SSL-LX305F4LYD-ND |
5000 |
.08390 |
Extended Price
419.50 |
| Manufacturer Part Number | SSL-LX305F4LYD | |||
| Description | LED T-3MM 585NM YELLOW DIFF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX305F4LYD |
| Vendor | Lumex Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 (3mm) |
| LED Color | Yellow |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 585 nm [Typ] |
| Luminous Intensity | 30.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.100 V [Typ] |
| Viewing Angle | 60° [Typ] |
| Lens Type | Diffused, Yellow |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX305F4LYD SSLLX305F4LYD |
LED T-3MM 585NM YELLOW DIFF - SSL-LX305F4LYD (SSL-LX305F4LYD-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED T-3MM 585NM YELLOW DIFF - SSL-LX305F4LYD
Order 'led t-3mm 585nm yellow diff - SSL-LX305F4LYD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX305F4LYD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX3054LYD
Order 'led t-3mm 585nm yellow diff - SSL-LX3054LYD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3054LYD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX3054YD
Order 'led t-3mm 585nm yellow diff - SSL-LX3054YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3054YD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX305F4YD
Order 'led t-3mm 585nm yellow diff - SSL-LX305F4YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX305F4YD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX30FT4YD
Order 'led t-3mm 585nm yellow diff - SSL-LX30FT4YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX30FT4YD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX3353YD
Order 'led t-3mm 585nm yellow diff - SSL-LX3353YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3353YD-ND.
LED T-3MM 585NM YELLOW DIFF - SSL-LX30FT4YD-TD
Order 'led t-3mm 585nm yellow diff - SSL-LX30FT4YD-TD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX30FT4YD-TD-ND.
LED T-3MM 585NM YELLOW DIFF - SSI-LXH312YD-150
Order 'led t-3mm 585nm yellow diff - SSI-LXH312YD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXH312YD-150-ND.
LED T-10MM 585NM YELLOW DIFF - SSL-LX100133YD
Order 'led t-10mm 585nm yellow diff - SSL-LX100133YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX100133YD-ND.
LED T-2MM 585NM YELLOW DIFF - SSL-LX20333YD
Order 'led t-2mm 585nm yellow diff - SSL-LX20333YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX20333YD-ND.
LED T-2MM 585NM YELLOW DIFF - SSL-LX20483YD-TD
Order 'led t-2mm 585nm yellow diff - SSL-LX20483YD-TD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX20483YD-TD-ND.
LED T-3MM 585NM YELLOW TRANSP - SSL-LX304CYT
Order 'led t-3mm 585nm yellow transp - SSL-LX304CYT' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX304CYT-ND.
LED T-3MM 585NM YELLOW CLEAR - SSL-LX3054YC
Order 'led t-3mm 585nm yellow clear - SSL-LX3054YC' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3054YC-ND.
LED T-3MM 585NM YELLOW TRANSP - SSL-LX3054YT
Order 'led t-3mm 585nm yellow transp - SSL-LX3054YT' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3054YT-ND.
LED T-4MM 585NM YELLOW DIFF - SSL-LX4064YD
Order 'led t-4mm 585nm yellow diff - SSL-LX4064YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX4064YD-ND.
Send this link via E-Mail
Help With This Screen