LEDs - <75mA, Discrete Red Round, 3mm, T-1 13 mlm 60mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX305F4IT
LED T-3MM 635NM IRED TRANSP - SSL-LX305F4IT - Optoelectronics
| Digi-Key Part Number | SSL-LX305F4IT-ND |
5000 |
.07910 |
Extended Price
395.50 |
| Manufacturer Part Number | SSL-LX305F4IT | |||
| Description | LED T-3MM 635NM IRED TRANSP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSL-LX305F4IT |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 60mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 635nm |
| Wavelength - Peak | 635nm |
| Current - Test | 20mA |
| Viewing Angle | 30° |
| Lens Type | Clear, Red Tinted |
| Luminous Flux | 13 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSL LX305F4IT SSLLX305F4IT |
SSL-LX305F4IT Specification Sheet
LED T-3MM 635NM IRED TRANSP - SSL-LX305F4IT (SSL-LX305F4IT-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 3mm, T-1 13 mlm 60mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX305F4ITLEDs - <75mA, Discrete Red Round, 3mm, T-1 13 mlm 60mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX305F4IT
Order 'led t-3mm 635nm ired transp - SSL-LX305F4IT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4IT-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 10 mlm 45mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX3054IT
Order 'led t-3mm 635nm ired transp - SSL-LX3054IT' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054IT-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 8 mlm 10mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX3034ID
Order 'led t-3mm 635nm ired diff - SSL-LX3034ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3034ID-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 11 mlm 50mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX3044LIC
Order 'led t-3mm 635nm ired clear - SSL-LX3044LIC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3044LIC-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 13 mlm 60mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX3054IC
Order 'led t-3mm 635nm ired clear - SSL-LX3054IC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054IC-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 34 mlm 40mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX3054LID
Order 'led t-3mm 635nm ired diff - SSL-LX3054LID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3054LID-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 25 mlm 30mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX305F4ID
Order 'led t-3mm 635nm ired diff - SSL-LX305F4ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4ID-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 34 mlm 40mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX305F4LID
Order 'led t-3mm 635nm ired diff - SSL-LX305F4LID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX305F4LID-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 34 mlm 40mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX3064ID
Order 'led t-3mm 635nm ired diff - SSL-LX3064ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3064ID-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 34 mlm 40mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX3064LID
Order 'led t-3mm 635nm ired diff - SSL-LX3064LID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX3064LID-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 34 mlm 40mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX306F4ID
Order 'led t-3mm 635nm ired diff - SSL-LX306F4ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX306F4ID-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 34 mlm 40mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX306F4LID
Order 'led t-3mm 635nm ired diff - SSL-LX306F4LID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX306F4LID-ND.
LEDs - <75mA, Discrete Red Round with Flat Top, 3mm, T-1 22 mlm 10mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX30FT14ID
Order 'led t-3mm 635nm ired diff - SSL-LX30FT14ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX30FT14ID-ND.
LEDs - <75mA, Discrete Red Round with Flat Top, 3mm, T-1 34 mlm 15mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX30FT4ID
Order 'led t-3mm 635nm ired diff - SSL-LX30FT4ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX30FT4ID-ND.
LEDs - <75mA, Discrete Red Round with Flat Top, 3mm, T-1 34 mlm 15mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX30FT4ID-TD
Order 'led t-3mm 635nm ired diff - SSL-LX30FT4ID-TD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX30FT4ID-TD-ND.
Options for LEDs - <75mA, Discrete Red Round, 3mm, T-1 13 mlm 60mcd 2.0V Through Hole Lumex Opto/Components Inc SSL-LX305F4IT
Send this link via E-Mail
Help With This Screen
