BOX ABS FR BLUE 4.4X2.4X1.1" - 1591BBU - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM127-ND |
1 10 100 250 500 |
6.50000 5.41300 4.99910 4.64456 4.06546 |
Extended Price
6.50 54.13 499.91 1161.14 2032.73 |
| Manufacturer Part Number | 1591BBU | |||
| Description | BOX ABS FR BLUE 4.4X2.4X1.1" | |||
| Quantity Available | 601 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591BBU |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Blue |
| Design | Cover Included |
| Features | Card Guides |
| Material | Plastic - ABS |
| Ratings | IP54 |
| Series | 1591 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.4" L x 2.4" W x 1.1" H (111.76mm x 60.96mm x 27.94mm) |
| Thickness | 0.079" (2.007mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1591BBU 1591BBU HM127 ND HM127ND HM127 |
1591BBU Specification Sheet
BOX ABS FR BLUE 4.4X2.4X1.1" - 1591BBU (HM127-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS FR BLUE 4.4X2.4X1.1" - 1591BBU
Order 'box abs fr blue 4.4x2.4x1.1" - 1591BBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM127-ND.
BOX ABS FR BLUE 3.3X2.2X1.4" - 1591LBU
Order 'box abs fr blue 3.3x2.2x1.4" - 1591LBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM125-ND.
BOX ABS FR BLUE 3.9X2.0X0.8" - 1591ABU
Order 'box abs fr blue 3.9x2.0x0.8" - 1591ABU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM126-ND.
BOX ABS FR BLUE 4.7X2.6X1.4" - 1591CBU
Order 'box abs fr blue 4.7x2.6x1.4" - 1591CBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM128-ND.
BOX ABS FR BLUE 5.9X3.2X1.8" - 1591DBU
Order 'box abs fr blue 5.9x3.2x1.8" - 1591DBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM129-ND.
BOX ABS FR BLUE 7.5X4.3X2.2" - 1591EBU
Order 'box abs fr blue 7.5x4.3x2.2" - 1591EBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM131-ND.
BOX ABS FR BLUE 4.8X3.7X1.2" - 1591GBU
Order 'box abs fr blue 4.8x3.7x1.2" - 1591GBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM132-ND.
BOX ABS FR BLUE 6.5X2.8X1.0" - 1591HBU
Order 'box abs fr blue 6.5x2.8x1.0" - 1591HBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM133-ND.
BOX ABS FR BLUE 4.3X3.2X1.6" - 1591SBU
Order 'box abs fr blue 4.3x3.2x1.6" - 1591SBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM134-ND.
BOX ABS FR BLUE 4.7X3.2X2.2" - 1591TBU
Order 'box abs fr blue 4.7x3.2x2.2" - 1591TBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM135-ND.
BOX ABS FR BLUE 4.7X4.7X2.2" - 1591UBU
Order 'box abs fr blue 4.7x4.7x2.2" - 1591UBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM136-ND.
BOX ABS FR BLUE 4.7X4.7X3.5" - 1591VBU
Order 'box abs fr blue 4.7x4.7x3.5" - 1591VBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM137-ND.
BOX ABS FR BLUE 3.3X2.2X0.8" - 1591MBU
Order 'box abs fr blue 3.3x2.2x0.8" - 1591MBU' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM363-ND.
BOX ABS FR BLACK 3.3X2.2X0.8" - 1591MF2BK
Order 'box abs fr black 3.3x2.2x0.8" - 1591MF2BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591MF2BK-ND.
BOX ABS FR BLACK 3.3X2.2X1.4" - 1591LBK
Order 'box abs fr black 3.3x2.2x1.4" - 1591LBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM113-ND.
Send this link via E-Mail
Help With This Screen