LED T-5MM 585NM YELLOW DIFF - SSI-LXH9YD
| Digi-Key Part Number | SSI-LXH9YD-ND |
1500 |
.96550 |
Extended Price
1448.25 |
| Manufacturer Part Number | SSI-LXH9YD | |||
| Description | LED T-5MM 585NM YELLOW DIFF | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSI-LXH9YD |
| Vendor | Lumex Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial T-1 3/4 (5mm) |
| LED Color | Yellow |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 585 nm [Typ] |
| Luminous Intensity | 30.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.100 V [Typ] |
| Viewing Angle | 60° [Typ] |
| Lens Type | Diffused, Yellow |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSI LXH9YD SSILXH9YD |
LED T-5MM 585NM YELLOW DIFF - SSI-LXH9YD (SSI-LXH9YD-ND)
Related parts:LED T-5MM 585NM YELLOW DIFF - SSI-LXH9YD
Order 'led t-5mm 585nm yellow diff - SSI-LXH9YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXH9YD-ND.
LED T-5MM 585NM YELLOW DIFF PCB - SSF-LXH4RA5LYD
Order 'led t-5mm 585nm yellow diff pcb - SSF-LXH4RA5LYD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSF-LXH4RA5LYD-ND.
LED T-3MM 585NM YELLOW DIFF - SSI-LXH312YD-150
Order 'led t-3mm 585nm yellow diff - SSI-LXH312YD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXH312YD-150-ND.
LED T-5MM 585NM YELLOW DIFF - SSL-LX50133YD
Order 'led t-5mm 585nm yellow diff - SSL-LX50133YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX50133YD-ND.
LED T-5MM 585NM YELLOW DIFF - SSL-LX5573YD
Order 'led t-5mm 585nm yellow diff - SSL-LX5573YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX5573YD-ND.
LED T-5MM 1/4" 585NM YELLOW DIFF - SSI-LXH600YD
Order 'led t-5mm 1/4" 585nm yellow diff - SSI-LXH600YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXH600YD-ND.
LED T-5MM 585NM YELLOW DIFF T/R - SSL-LX50133YD-TR
Order 'led t-5mm 585nm yellow diff t/r - SSL-LX50133YD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX50133YD-TR-ND.
LED T-5MM 585NM YELLOW WHITE PCB - SSF-LXH104YGW
Order 'led t-5mm 585nm yellow white pcb - SSF-LXH104YGW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSF-LXH104YGW-ND.
LED T-5MM 565NM GREEN DIFF - SSI-LXH9GD
Order 'led t-5mm 565nm green diff - SSI-LXH9GD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXH9GD-ND.
LED T-5MM 635NM RED DIFF - SSI-LXH9ID
Order 'led t-5mm 635nm red diff - SSI-LXH9ID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXH9ID-ND.
LED T-5MM 660NM SRED DIFF - SSI-LXH9SRD
Order 'led t-5mm 660nm sred diff - SSI-LXH9SRD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXH9SRD-ND.
LED T-10MM 585NM YELLOW DIFF - SSL-LX100133YD
Order 'led t-10mm 585nm yellow diff - SSL-LX100133YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX100133YD-ND.
LED T-2MM 585NM YELLOW DIFF - SSL-LX20333YD
Order 'led t-2mm 585nm yellow diff - SSL-LX20333YD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX20333YD-ND.
LED T-2MM 585NM YELLOW DIFF - SSL-LX20483YD-TD
Order 'led t-2mm 585nm yellow diff - SSL-LX20483YD-TD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX20483YD-TD-ND.
LED T-2MM 585NM YELLOW DIFF T/R - SSL-LX20583YD-FT
Order 'led t-2mm 585nm yellow diff t/r - SSL-LX20583YD-FT' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX20583YD-FT-ND.
Send this link via E-Mail
Help With This Screen