LED 3MM 3-HI YEL/GRN/RED PC MNT - SSF-LXH340YGID
| Digi-Key Part Number | SSF-LXH340YGID-ND |
500 |
.92250 |
Extended Price
461.25 |
| Manufacturer Part Number | SSF-LXH340YGID | |||
| Description | LED 3MM 3-HI YEL/GRN/RED PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSF-LXH340YGID |
| Vendor | Lumex Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Right Angle |
| Package Name | Radial T-1 (3mm) |
| LED Color | Yellow/Green/Red |
| Number of Elements | 3 [Nom] |
| Diameter | 3.0000 mm [Typ] |
| Height | 15.240 mm [Typ] |
| Length | 11.430 mm [Typ] |
| Width | 4.320 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSF LXH340YGID SSFLXH340YGID |
LED 3MM 3-HI YEL/GRN/RED PC MNT - SSF-LXH340YGID (SSF-LXH340YGID-ND)
Related parts:LED 3MM 3-HI YEL/GRN/RED PC MNT - SSF-LXH340YGID
Order 'led 3mm 3-hi yel/grn/red pc mnt - SSF-LXH340YGID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSF-LXH340YGID-ND.
LED 3MM 3-HI YEL/GRN/ORNG PC MNT - SSF-LXH340YGOD
Order 'led 3mm 3-hi yel/grn/orng pc mnt - SSF-LXH340YGOD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH340YGOD-ND.
LED 3MM RT ANG HI EFF RED PC MNT - 551-0409
Order 'led 3mm rt ang hi eff red pc mnt - 551-0409' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1088-ND.
LED 3MM RT ANG HI EFF RED PC MNT - 551-0409F
Order 'led 3mm rt ang hi eff red pc mnt - 551-0409F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1669-ND.
LED 3HI 3MM YEL/GRN BICLR PC MNT - 564-0700-444
Order 'led 3hi 3mm yel/grn biclr pc mnt - 564-0700-444' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1285-ND.
LED 2HI 3MM YEL/GRN BICLR PC MNT - 553-0744
Order 'led 2hi 3mm yel/grn biclr pc mnt - 553-0744' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1409-ND.
LED 3HI 3MM YEL/GRN BICLR PC MNT - 564-0700-444F
Order 'led 3hi 3mm yel/grn biclr pc mnt - 564-0700-444F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1761-ND.
LED 2HI 3MM YEL/GRN BICLR PC MNT - 553-0744F
Order 'led 2hi 3mm yel/grn biclr pc mnt - 553-0744F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1835-ND.
LED 3MM 5V 2-HIGH RED/RED PC MNT - SSF-LXH2103IID-5V/4
Order 'led 3mm 5v 2-high red/red pc mnt - SSF-LXH2103IID-5V/4' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1260-ND.
LED 3MM RA 2-HI RED/RED PC MNT - SSF-LXH240IID
Order 'led 3mm ra 2-hi red/red pc mnt - SSF-LXH240IID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1319-ND.
LED 3MM RA FAULT-IND RED PC MNT - SSF-LXH103ID
Order 'led 3mm ra fault-ind red pc mnt - SSF-LXH103ID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1235-ND.
LED 3MM RA FAULT-IND RED PC MNT - SSF-LXH103LID
Order 'led 3mm ra fault-ind red pc mnt - SSF-LXH103LID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1239-ND.
LED 3MM 5V RA MATING RED PC MNT - SSF-LXH2300ID-5V-LM
Order 'led 3mm 5v ra mating red pc mnt - SSF-LXH2300ID-5V-LM' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1279-ND.
LED 2HI 5MM YEL/GRN BICLR PC MNT - 552-0744
Order 'led 2hi 5mm yel/grn biclr pc mnt - 552-0744' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1115-ND.
LED 2HI 5MM YEL/GRN BICLR PC MNT - 552-0744F
Order 'led 2hi 5mm yel/grn biclr pc mnt - 552-0744F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1691-ND.
Send this link via E-Mail
Help With This Screen