LED T-3MM 565NM SGRN DIFF RA SMD - SSF-LXH306SGD-TR
| Digi-Key Part Number | SSF-LXH306SGD-TR-ND |
5000 |
.43870 |
Extended Price
2193.50 |
| Manufacturer Part Number | SSF-LXH306SGD-TR | |||
| Description | LED T-3MM 565NM SGRN DIFF RA SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSF-LXH306SGD-TR |
| Vendor | Lumex Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Right Angle |
| Package Name | Non-standard (SMD, SMT) |
| LED Color | Green |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 565 nm [Typ] |
| Luminous Intensity | 50.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.200 V [Typ] |
| Viewing Angle | 60° [Typ] |
| Lens Type | Diffused, Green |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Height | 4.950 mm [Typ] |
| Length | 4.570 mm [Typ] |
| Width | 11.590 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSF LXH306SGD TR SSFLXH306SGDTR |
LED T-3MM 565NM SGRN DIFF RA SMD - SSF-LXH306SGD-TR (SSF-LXH306SGD-TR-ND)
Related parts:LED T-3MM 565NM SGRN DIFF RA SMD - SSF-LXH306SGD-TR
Order 'led t-3mm 565nm sgrn diff ra smd - SSF-LXH306SGD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSF-LXH306SGD-TR-ND.
LED T-3MM 565NM SGRN DIFF RA SMD - SSF-LXH305SGD
Order 'led t-3mm 565nm sgrn diff ra smd - SSF-LXH305SGD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH305SGD-ND.
LED T-3MM 585NM YLW DIFF RA SMD - SSF-LXH306YD-TR
Order 'led t-3mm 585nm ylw diff ra smd - SSF-LXH306YD-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH306YD-TR-ND.
LED T-3MM 565NM GRN DIFF RA SMD - SSF-LXH305GD
Order 'led t-3mm 565nm grn diff ra smd - SSF-LXH305GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH305GD-ND.
LED T-3MM 635NM RED DIFF RA SMD - SSF-LXH305ID
Order 'led t-3mm 635nm red diff ra smd - SSF-LXH305ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH305ID-ND.
LED T-3MM 636NM IRED DIFF RA SMD - SSF-LXH305SID
Order 'led t-3mm 636nm ired diff ra smd - SSF-LXH305SID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSF-LXH305SID-ND.
LED T-3MM 660NM SRED DIFF RA SMD - SSF-LXH305SRD
Order 'led t-3mm 660nm sred diff ra smd - SSF-LXH305SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSF-LXH305SRD-ND.
LED T-3MM 590NM SYLW DIFF RA SMD - SSF-LXH305SYD
Order 'led t-3mm 590nm sylw diff ra smd - SSF-LXH305SYD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSF-LXH305SYD-ND.
LED T-3MM 565NM GREEN DIFF T/R - SSL-LX3054GD-TR
Order 'led t-3mm 565nm green diff t/r - SSL-LX3054GD-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSL-LX3054GD-TR-ND.
LED 565NM GREEN DIFF 1206 SMD - SML-LX1206GW-TR
Order 'led 565nm green diff 1206 smd - SML-LX1206GW-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1002-1-ND.
LED 565NM GREEN DIFF 1206 SMD - SML-LX1206GW-TR
Order 'led 565nm green diff 1206 smd - SML-LX1206GW-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1002-2-ND.
LED 565NM GRN DIFF 0603 SMD - SML-LX0603GW-TR
Order 'led 565nm grn diff 0603 smd - SML-LX0603GW-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1549-1-ND.
LED 565NM GRN DIFF 0603 SMD - SML-LX0603GW-TR
Order 'led 565nm grn diff 0603 smd - SML-LX0603GW-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1549-2-ND.
LED THIN 565NM GRN DIFF 0805 SMD - SML-LXT0805GW-TR
Order 'led thin 565nm grn diff 0805 smd - SML-LXT0805GW-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1553-1-ND.
LED THIN 565NM GRN DIFF 0805 SMD - SML-LXT0805GW-TR
Order 'led thin 565nm grn diff 0805 smd - SML-LXT0805GW-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1553-2-ND.
Send this link via E-Mail
Help With This Screen