LED 610NM SORN CLR 0603 T/R - SML-LXFM0603SOC-TR
| Digi-Key Part Number | SML-LXFM0603SOCTR-ND |
20000 |
.22390 |
Extended Price
4478.00 |
| Manufacturer Part Number | SML-LXFM0603SOC-TR | |||
| Description | LED 610NM SORN CLR 0603 T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SML-LXFM0603SOC-TR |
| Vendor | Lumex Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Vertical |
| Package Name | 0603 (1608) |
| LED Color | Orange |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 610 nm [Typ] |
| Luminous Intensity | 200.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.000 V [Typ] |
| Viewing Angle | 120° [Typ] |
| Lens Type | Non-diffused, Clear |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SML LXFM0603SOC TR SMLLXFM0603SOCTR SML LXFM0603SOCTR ND SMLLXFM0603SOCTRND SML-LXFM0603SOCTR |
LED 610NM SORN CLR 0603 T/R - SML-LXFM0603SOC-TR (SML-LXFM0603SOCTR-ND)
Related parts:LED 610NM SORN CLR 0603 T/R - SML-LXFM0603SOC-TR
Order 'led 610nm sorn clr 0603 t/r - SML-LXFM0603SOC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXFM0603SOCTR-ND.
LED 610NM SORN CLR 0603 T/R - SML-LXFT0603SOC-TR
Order 'led 610nm sorn clr 0603 t/r - SML-LXFT0603SOC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXFT0603SOCTR-ND.
LED 610NM SORN CLR REPL SOT-23 - SML-LX15SOC-TR
Order 'led 610nm sorn clr repl sot-23 - SML-LX15SOC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LX15SOC-TR-ND.
LED 610NM SORN CLR 0805 T/R - SML-LXF0805SOC-TR
Order 'led 610nm sorn clr 0805 t/r - SML-LXF0805SOC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXF0805SOC-TR-ND.
LED 610NM SORN CLR 1206 T/R - SML-LXF1206SOC-TR
Order 'led 610nm sorn clr 1206 t/r - SML-LXF1206SOC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXF1206SOC-TR-ND.
LED 610NM SORN CLR 0805 T/R - SML-LXFT0805SOC-TR
Order 'led 610nm sorn clr 0805 t/r - SML-LXFT0805SOC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXFT0805SOCTR-ND.
LED 610NM SORN CLR 1206 T/R - SML-LXFT1206SOC-TR
Order 'led 610nm sorn clr 1206 t/r - SML-LXFT1206SOC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXFT1206SOCTR-ND.
LED 610NM SORN CLR 1206 T/R - SML-LXL1206SOC-TR
Order 'led 610nm sorn clr 1206 t/r - SML-LXL1206SOC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXL1206SOC-TR-ND.
LED 610NM SORN CLR REPL SOT-23 - SML-LX15SOC-RP-TR
Order 'led 610nm sorn clr repl sot-23 - SML-LX15SOC-RP-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LX15SOC-RP-TR-ND.
LED 660NM SRED CLR 0603 T/R - SML-LXFM0603SRC-TR
Order 'led 660nm sred clr 0603 t/r - SML-LXFM0603SRC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXFM0603SRCTR-ND.
LED 590NM SYLW CLR 0603 T/R - SML-LXFM0603SYC-TR
Order 'led 590nm sylw clr 0603 t/r - SML-LXFM0603SYC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXFM0603SYCTR-ND.
LED 574NM SYLW CLR 0603 T/R - SML-LXFT0603SYC-TR
Order 'led 574nm sylw clr 0603 t/r - SML-LXFT0603SYC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXFT0603SYCTR-ND.
LED 610NM SORN CLR RA SMD T/R - SML-LXR851SOC-TR
Order 'led 610nm sorn clr ra smd t/r - SML-LXR851SOC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXR851SOC-TR-ND.
LED 636NM SUP IRED CLR 0603 T/R - SML-LXFT0603SIC-TR
Order 'led 636nm sup ired clr 0603 t/r - SML-LXFT0603SIC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SML-LXFT0603SICTR-ND.
LED 585NM YELLOW CLR REPL SOT-23 - SML-LX15YC-TR
Order 'led 585nm yellow clr repl sot-23 - SML-LX15YC-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1670-1-ND.
Send this link via E-Mail
Help With This Screen