LED GREEN REFLECTOR CLR SMD T/R - QTLP680C4TR
| Digi-Key Part Number | QTLP680C4TR-ND |
10000 |
.11220 |
Extended Price
1122.00 |
| Manufacturer Part Number | QTLP680C4TR | |||
| Description | LED GREEN REFLECTOR CLR SMD T/R | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | QTLP680C4TR |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 2.5mm x 1.7mm |
| Millicandela Rating | 25mcd |
| Voltage Rating | 2.1V |
| Package / Case | 3mm x 2.2mm x 1.5mm |
| Packaging | Tape & Reel (TR) |
| Wavelength | 570nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Other Names |
QTLP680C4TR QTLP680C4TR |
QTLP680C4TR Specification Sheet
LED GREEN REFLECTOR CLR SMD T/R - QTLP680C4TR (QTLP680C4TR-ND)
Related parts:LED GREEN REFLECTOR CLR SMD T/R - QTLP680C4TR
Order 'led green reflector clr smd t/r - QTLP680C4TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP680C4TR-ND.
LED GREEN WTR CLR SMD 1.9MM YOKE - HLMP6505AYR
Order 'led green wtr clr smd 1.9mm yoke - HLMP6505AYR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP6505AYR-ND.
LED GREEN WATER CLR 0805 SMD T/R - QTLP630C4TR
Order 'led green water clr 0805 smd t/r - QTLP630C4TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP630C4TR-ND.
LED YLW WTR CLR SMD 1.9MM G-WING - HLMP6405AGR
Order 'led ylw wtr clr smd 1.9mm g-wing - HLMP6405AGR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP6405AGR-ND.
LED YLW WTR CLR SMD 1.9MM YOKE - HLMP6405AYR
Order 'led ylw wtr clr smd 1.9mm yoke - HLMP6405AYR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP6405AYR-ND.
LED YLW WTR CLR SMD 1.9MM Z-BEND - HLMP6405AZR
Order 'led ylw wtr clr smd 1.9mm z-bend - HLMP6405AZR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP6405AZR-ND.
LED GRN WTR CLR SMD 1.9MM G-WING - HLMP6505AGR
Order 'led grn wtr clr smd 1.9mm g-wing - HLMP6505AGR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP6505AGR-ND.
LED GRN WTR CLR SMD 1.9MM Z-BEND - HLMP6505AZR
Order 'led grn wtr clr smd 1.9mm z-bend - HLMP6505AZR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP6505AZR-ND.
LED GREEN DIFFUSED 1206 SMD - QTLP650D4TR
Order 'led green diffused 1206 smd - QTLP650D4TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP650D4TR-ND.
LED HRED/GRN REFL WTR CLR SMD TR - QTLP680C24TR
Order 'led hred/grn refl wtr clr smd tr - QTLP680C24TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP680C24TR-ND.
LED BICOLOR RED/GRN REFL CLR SMD - QTLP680C74TR
Order 'led bicolor red/grn refl clr smd - QTLP680C74TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP680C74TR-ND.
LED HE RED WTR CLR SMD 1.9MM GW - HLMP6305AGR
Order 'led he red wtr clr smd 1.9mm gw - HLMP6305AGR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP6305AGR-ND.
LED HE RED WTR CLR SMD 1.9MM YOK - HLMP6305AYR
Order 'led he red wtr clr smd 1.9mm yok - HLMP6305AYR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP6305AYR-ND.
LED HE RED WTR CLR SMD 1.9MM ZB - HLMP6305AZR
Order 'led he red wtr clr smd 1.9mm zb - HLMP6305AZR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP6305AZR-ND.
LED GREEN WTR CLEAR RA SMD T/R - QTLP610C4TR
Order 'led green wtr clear ra smd t/r - QTLP610C4TR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QTLP610C4TR-ND.
Send this link via E-Mail
Help With This Screen