LEDs - <75mA, Discrete Red Round, 1.7mm 21 mlm 14mcd 1.72V Surface Mount Panasonic - SSG (VA) LNJ218C8ARA1
LED RED (UP) W/LENS 1206 - LNJ218C8ARA1 - Optoelectronics
| Digi-Key Part Number | P11549CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LNJ218C8ARA1 | |||
| Description | LED RED (UP) W/LENS 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for LEDs - <75mA, Discrete Red Round, 1.7mm 21 mlm 14mcd 1.72V Surface Mount Panasonic - SSG (VA) LNJ218C8ARA1
| Technical/Catalog Information | LNJ218C8ARA1 |
| Vendor | Panasonic - SSG (VA) |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 1.7mm |
| Millicandela Rating | 14mcd |
| Voltage - Forward (Vf) Typ | 1.72V |
| Wavelength - Dominant | 660nm |
| Wavelength - Peak | 660nm |
| Current - Test | 10mA |
| Viewing Angle | 80° |
| Lens Type | Clear |
| Luminous Flux | 21 mlm |
| Package / Case | 3.20mm L x 1.60mm W x 1.38mm H - 1206 (3216 Metric) |
| Mounting Type | Surface Mount |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LNJ218C8ARA1 LNJ218C8ARA1 P11549CT ND P11549CTND P11549CT |
LNJ218C8ARA1 Specification Sheet
LED RED (UP) W/LENS 1206 - LNJ218C8ARA1 (P11549CT-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 1.7mm 21 mlm 14mcd 1.72V Surface Mount Panasonic - SSG (VA) LNJ218C8ARA1LEDs - <75mA, Discrete Red Round, 1.7mm 21 mlm 14mcd 1.72V Surface Mount Panasonic - SSG (VA) LNJ218C8ARA1
Order 'led red (up) w/lens 1206 - LNJ218C8ARA1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11549CT-ND.
LEDs - <75mA, Discrete Red Round, 1.7mm 26 mlm 10.5mcd 1.72V Surface Mount Panasonic - SSG (VA) LNJ216C8ARA
Order 'led red (up) w/lens 1206 - LNJ216C8ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11511CT-ND.
LEDs - <75mA, Discrete Red Round, 1.7mm 40 mlm 24mcd 1.92V Surface Mount Panasonic - SSG (VA) LNJ216C82RA
Order 'led red (up) w/lens 1206 - LNJ216C82RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11518CT-ND.
LEDs - <75mA, Discrete Red Round, 1.7mm 54 mlm 37mcd 1.92V Surface Mount Panasonic - SSG (VA) LNJ218C82RA1
Order 'led red (up) w/lens 1206 - LNJ218C82RA1' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11556CT-ND.
LEDs - <75mA, Discrete Red Round, 1.7mm 40 mlm 24mcd 1.92V Surface Mount Panasonic - SSG (VA) LNJ218C82RA
Order 'led red (up) w/lens 1206 - LNJ218C82RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11568CT-ND.
LEDs - <75mA, Discrete Red Round, 1.7mm 40 mlm 24mcd 1.92V Surface Mount Panasonic - SSG (VA) LNJ218C82RA
Order 'led red (up) w/lens 1206 - LNJ218C82RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11568DKR-ND.
LEDs - <75mA, Discrete Red Round, 1.7mm 26 mlm 10.5mcd 1.72V Surface Mount Panasonic - SSG (VA) LNJ216C8ARA
Order 'led red (up) w/lens 1206 - LNJ216C8ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11511DKR-ND.
LEDs - <75mA, Discrete Red Round, 1.7mm 40 mlm 24mcd 1.92V Surface Mount Panasonic - SSG (VA) LNJ216C82RA
Order 'led red (up) w/lens 1206 - LNJ216C82RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11518DKR-ND.
LEDs - <75mA, Discrete Red Round, 1.7mm 21 mlm 14mcd 1.72V Surface Mount Panasonic - SSG LNJ218C8ARA1
Order 'led red (up) w/lens 1206 - LNJ218C8ARA1' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P11549TR-ND.
LEDs - <75mA, Discrete Orange Round, 1.7mm 5 mlm 2.1mcd 1.93V Surface Mount Panasonic - SSG (VA) LNJ816C8DRA
Order 'led orange (up) w/lens 1206 - LNJ816C8DRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11512CT-ND.
LEDs - <75mA, Discrete Amber Round, 1.7mm 8 mlm 3.3mcd 2.0V Surface Mount Panasonic - SSG (VA) LNJ416Q8YRA
Order 'led amber (up) w/lens 1206 - LNJ416Q8YRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11514CT-ND.
LEDs - <75mA, Discrete Green Round, 1.7mm 22 mlm 8.8mcd 2.03V Surface Mount Panasonic - SSG (VA) LNJ316C8TRA
Order 'led green (up) w/lens 1206 - LNJ316C8TRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11515CT-ND.
LEDs - <75mA, Discrete Green Round, 1.7mm 8 mlm 3.2mcd 2.1V Surface Mount Panasonic - SSG (VA) LNJ316C84RA
Order 'led green (up) w/lens 1206 - LNJ316C84RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11516CT-ND.
LEDs - <75mA, Discrete Orange Round, 1.7mm 79 mlm 48mcd 2.03V Surface Mount Panasonic - SSG (VA) LNJ816C83RA
Order 'led orange (up) w/lens 1206 - LNJ816C83RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11519CT-ND.
LEDs - <75mA, Discrete Orange Round, 1.7mm 16 mlm 9.8mcd 1.9V Surface Mount Panasonic - SSG (VA) LNJ816C88RA
Order 'led orange (up) w/lens 1206 - LNJ816C88RA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11520CT-ND.
Options for LEDs - <75mA, Discrete Red Round, 1.7mm 21 mlm 14mcd 1.72V Surface Mount Panasonic - SSG (VA) LNJ218C8ARA1
Send this link via E-Mail
Help With This Screen
