LED PURE GREEN S-J TYPE 0805 - LNJ306G5PRX
| Digi-Key Part Number | P11493CT-ND |
1 10 100 500 1000 |
.38000 .34000 .30620 .27216 .23814 |
Extended Price
0.38 3.40 30.62 136.08 238.14 |
| Manufacturer Part Number | LNJ306G5PRX | |||
| Description | LED PURE GREEN S-J TYPE 0805 | |||
| Quantity Available | 4284 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LNJ306G5PRX |
| Vendor | Panasonic - SSG (VA) |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Rectangle, 1.7mm x 1.25mm |
| Millicandela Rating | 0.65mcd |
| Voltage Rating | 2.03V |
| Package / Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Wavelength | 555nm |
| Current - Test | 10mA |
| Viewing Angle | 180° |
| Lens Type | Diffused, Green Tinted |
| Luminous Flux | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LNJ306G5PRX LNJ306G5PRX P11493CT ND P11493CTND P11493CT |
LED PURE GREEN S-J TYPE 0805 - LNJ306G5PRX (P11493CT-ND)
Related parts:LED PURE GREEN S-J TYPE 0805 - LNJ306G5PRX
Order 'led pure green s-j type 0805 - LNJ306G5PRX' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11493CT-ND.
LED PURE GREEN S-J TYPE 0805 - LNJ306G5PRX
Order 'led pure green s-j type 0805 - LNJ306G5PRX' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11493DKR-ND.
LED PURE GREEN S-J TYPE 0805 - LNJ306G5PRX
Order 'led pure green s-j type 0805 - LNJ306G5PRX' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P11493TR-ND.
LED PURE GREEN S-J TYPE 0805 - LNJ306G5PUX
Order 'led pure green s-j type 0805 - LNJ306G5PUX' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11501CT-ND.
LED PURE GREEN S-J TYPE 0805 - LNJ306G5PUX
Order 'led pure green s-j type 0805 - LNJ306G5PUX' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11501DKR-ND.
LED PURE GREEN/ORANGE GW TYPE - LN2162C68TR
Order 'led pure green/orange gw type - LN2162C68TR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11147CT-ND.
LED PURE GREEN S-J TYPE 0805 - LNJ306G5PUX
Order 'led pure green s-j type 0805 - LNJ306G5PUX' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P11501TR-ND.
LED PURE GREEN/ORANGE GW TYPE - LN2162C68TR
Order 'led pure green/orange gw type - LN2162C68TR' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11147DKR-ND.
LED PURE GREEN/SOFT ORG TSS TYPE - LNJ115W8VRA
Order 'led pure green/soft org tss type - LNJ115W8VRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11145CT-ND.
LED PURE GREEN TSS TYPE 0603 - LNJ612W8WRA
Order 'led pure green tss type 0603 - LNJ612W8WRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11481CT-ND.
LED PURE GREEN SS TYPE 0603 - LNJ308G8PRA
Order 'led pure green ss type 0603 - LNJ308G8PRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11485CT-ND.
LED GREEN S-J TYPE 0805 - LNJ306G5UUX
Order 'led green s-j type 0805 - LNJ306G5UUX' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11500CT-ND.
LED PURE GREEN HI-BRIGHT J TYPE - LNJ651C4WRA
Order 'led pure green hi-bright j type - LNJ651C4WRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P628CT-ND.
LED PURE GREEN/SOFT ORG TSS TYPE - LNJ115W8VRA
Order 'led pure green/soft org tss type - LNJ115W8VRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11145DKR-ND.
LED PURE GREEN TSS TYPE 0603 - LNJ612W8WRA
Order 'led pure green tss type 0603 - LNJ612W8WRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11481DKR-ND.
Send this link via E-Mail
Help With This Screen