LED SS SUPER ORN WATER CLEAR 5MM - MV8704 - Optoelectronics
| Digi-Key Part Number | MV8704-ND |
5000 |
.19890 |
Extended Price
994.50 |
| Manufacturer Part Number | MV8704 | |||
| Description | LED SS SUPER ORN WATER CLEAR 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MV8704 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Orange |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 1500mcd |
| Voltage Rating | 2.1V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 615nm |
| Current - Test | 20mA |
| Viewing Angle | 20° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV8704 MV8704 |
MV8704 Specification Sheet
LED SS SUPER ORN WATER CLEAR 5MM - MV8704 (MV8704-ND) - Optoelectronics
Related parts Optoelectronics :LED SS SUPER ORN WATER CLEAR 5MM - MV8704
Order 'led ss super orn water clear 5mm - MV8704' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8704-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8703
Order 'led ss super orn water clear 5mm - MV8703' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8703-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8705
Order 'led ss super orn water clear 5mm - MV8705' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8705-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8713
Order 'led ss super orn water clear 5mm - MV8713' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8713-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8714
Order 'led ss super orn water clear 5mm - MV8714' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8714-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8715
Order 'led ss super orn water clear 5mm - MV8715' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8715-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8716
Order 'led ss super orn water clear 5mm - MV8716' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8716-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8717
Order 'led ss super orn water clear 5mm - MV8717' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8717-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8731
Order 'led ss super orn water clear 5mm - MV8731' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8731-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8732
Order 'led ss super orn water clear 5mm - MV8732' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8732-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8741
Order 'led ss super orn water clear 5mm - MV8741' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8741-ND.
LED SS SUPER ORN WATER CLEAR 5MM - MV8742
Order 'led ss super orn water clear 5mm - MV8742' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8742-ND.
LED SS SUP GREEN WATER CLEAR 5MM - MV8410
Order 'led ss sup green water clear 5mm - MV8410' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8410-ND.
LED SS SUP GREEN WATER CLEAR 5MM - MV8411
Order 'led ss sup green water clear 5mm - MV8411' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8411-ND.
LED SS SUP GREEN WATER CLEAR 5MM - MV8412
Order 'led ss sup green water clear 5mm - MV8412' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8412-ND.
Send this link via E-Mail
Help With This Screen