LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8313
| Digi-Key Part Number | MV8313-ND |
5000 |
.19890 |
Extended Price
994.50 |
| Manufacturer Part Number | MV8313 | |||
| Description | LED SS ALLNGAP SUP YLW CLEAR 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MV8313 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 940mcd |
| Voltage Rating | 2.1V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 590nm |
| Current - Test | 20mA |
| Viewing Angle | 12° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV8313 MV8313 |
MV8313 Specification Sheet
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8313 (MV8313-ND)
Related parts:LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8313
Order 'led ss allngap sup ylw clear 5mm - MV8313' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8313-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8303
Order 'led ss allngap sup ylw clear 5mm - MV8303' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8303-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8304
Order 'led ss allngap sup ylw clear 5mm - MV8304' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8304-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8305
Order 'led ss allngap sup ylw clear 5mm - MV8305' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8305-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8306
Order 'led ss allngap sup ylw clear 5mm - MV8306' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8306-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8314
Order 'led ss allngap sup ylw clear 5mm - MV8314' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8314-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8315
Order 'led ss allngap sup ylw clear 5mm - MV8315' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8315-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8316
Order 'led ss allngap sup ylw clear 5mm - MV8316' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8316-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8317
Order 'led ss allngap sup ylw clear 5mm - MV8317' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8317-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8331
Order 'led ss allngap sup ylw clear 5mm - MV8331' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8331-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8332
Order 'led ss allngap sup ylw clear 5mm - MV8332' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8332-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8333
Order 'led ss allngap sup ylw clear 5mm - MV8333' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8333-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8341
Order 'led ss allngap sup ylw clear 5mm - MV8341' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8341-ND.
LED SS ALLNGAP SUP YLW CLEAR 5MM - MV8342
Order 'led ss allngap sup ylw clear 5mm - MV8342' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8342-ND.
LED SS ALLNGAP BRT YLW CLEAR 3MM - MV7342
Order 'led ss allngap brt ylw clear 3mm - MV7342' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV7342-ND.
Send this link via E-Mail
Help With This Screen