LED SS ALINGAP RED WATER CLR 5MM - MV8013
| Digi-Key Part Number | MV8013-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MV8013 | |||
| Description | LED SS ALINGAP RED WATER CLR 5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MV8013 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 940mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 640nm |
| Wavelength - Peak | 640nm |
| Current - Test | 20mA |
| Viewing Angle | 12° |
| Lens Type | Clear |
| Luminous Flux | 32 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV8013 MV8013 |
MV8013 Specification Sheet
LED SS ALINGAP RED WATER CLR 5MM - MV8013 (MV8013-ND)
Related parts :LED SS ALINGAP RED WATER CLR 5MM - MV8013
Order 'led ss alingap red water clr 5mm - MV8013' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8013-ND.
LED SS ALINGAP RED WATER CLR 5MM - MV8003
Order 'led ss alingap red water clr 5mm - MV8003' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8003-ND.
LED SS ALINGAP RED WATER CLR 5MM - MV8004
Order 'led ss alingap red water clr 5mm - MV8004' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8004-ND.
LED SS ALINGAP RED WATER CLR 5MM - MV8005
Order 'led ss alingap red water clr 5mm - MV8005' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8005-ND.
LED SS ALINGAP RED WATER CLR 5MM - MV8012
Order 'led ss alingap red water clr 5mm - MV8012' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8012-ND.
LED SS ALINGAP RED WATER CLR 5MM - MV8014
Order 'led ss alingap red water clr 5mm - MV8014' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8014-ND.
LED SS ALINGAP RED WATER CLR 5MM - MV8015
Order 'led ss alingap red water clr 5mm - MV8015' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8015-ND.
LED SS ALINGAP RED WATER CLR 5MM - MV8031
Order 'led ss alingap red water clr 5mm - MV8031' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8031-ND.
LED SS ALINGAP RED WATER CLR 5MM - MV8032
Order 'led ss alingap red water clr 5mm - MV8032' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8032-ND.
LED SS ALINGAP RED WATER CLR 5MM - MV8041
Order 'led ss alingap red water clr 5mm - MV8041' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8041-ND.
LED SS SUPER RED WATER CLR 10MM - MV9100
Order 'led ss super red water clr 10mm - MV9100' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV9100-ND.
LED SS SUPER RED WATER CLR 10MM - MV9101
Order 'led ss super red water clr 10mm - MV9101' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV9101-ND.
LED SS SUPER RED WATER CLR 10MM - MV9102
Order 'led ss super red water clr 10mm - MV9102' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV9102-ND.
LED SS GRN/RED WHT DIFF 5MM 3LD - MV5439
Order 'led ss grn/red wht diff 5mm 3ld - MV5439' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5439-ND.
LED SS BIPO RED/GRN DIFF PCB 5MM - MV54919MP7
Order 'led ss bipo red/grn diff pcb 5mm - MV54919MP7' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV54919MP7-ND.
Send this link via E-Mail
Help With This Screen
