CAP CERM 22PF 5% 50V NP0 1206 - 12065A220JAT2A
| Digi-Key Part Number | 478-1472-2-ND |
4000 12000 24000 |
.06000 .04700 .04500 |
Extended Price
240.00 564.00 1080.00 |
| Manufacturer Part Number | 12065A220JAT2A | |||
| Description | CAP CERM 22PF 5% 50V NP0 1206 | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065A220JAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 22.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.940 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| T | 0.940 mm [Typ] |
| t. | 0.50 mm [Typ] |
| W | 1.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065A220JAT2A 12065A220JAT2A 478 1472 2 ND 47814722ND 478-1472-2 |
12065A220JAT2A Specification Sheet
CAP CERM 22PF 5% 50V NP0 1206 - 12065A220JAT2A (478-1472-2-ND)
Related parts:CAP CERM 22PF 5% 50V NP0 1206 - 12065A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 1206 - 12065A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1472-1-ND.
CAP CERM 22PF 5% 50V NP0 1206 - 12065A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 1206 - 12065A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1472-2-ND.
CAP CERM 22PF 5% 50V NP0 1206 - 12065A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 1206 - 12065A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1472-6-ND.
CAP CERM 22PF 5% 50V NP0 0402 - 04025A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0402 - 04025A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1074-1-ND.
CAP CERM 22PF 5% 50V NP0 0402 - 04025A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0402 - 04025A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1074-2-ND.
CAP CERM 22PF 5% 50V NP0 0402 - 04025A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0402 - 04025A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1074-6-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0603 - 06035A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1167-1-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0603 - 06035A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1167-2-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0603 - 06035A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1167-6-ND.
CAP CERM 22PF 5% 50V NP0 0805 - 08055A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0805 - 08055A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1308-1-ND.
CAP CERM 22PF 5% 50V NP0 0805 - 08055A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0805 - 08055A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1308-2-ND.
CAP CERM 22PF 5% 50V NP0 0805 - 08055A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0805 - 08055A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1308-6-ND.
CAP CERM 22PF 5% 100V NP0 1206 - 12061A220JAT2A
Order 'cap cerm 22pf 5% 100v np0 1206 - 12061A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1440-1-ND.
CAP CERM 22PF 5% 100V NP0 1206 - 12061A220JAT2A
Order 'cap cerm 22pf 5% 100v np0 1206 - 12061A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1440-2-ND.
CAP CERM 22PF 5% 100V NP0 1206 - 12061A220JAT2A
Order 'cap cerm 22pf 5% 100v np0 1206 - 12061A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1440-6-ND.
Send this link via E-Mail
Help With This Screen