Keywords:





CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A

18pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065A180JAT2A

Digi-Key Part Number 478-1471-1-ND
Price Break
10
100
500
1000
Unit Price
.41800
.24700
.14250
.09880
Extended Price
4.18
24.70
71.25
98.80
Manufacturer Part Number12065A180JAT2A
DescriptionCAP CERM 18PF 5% 50V NP0 1206
Quantity Available 12120
All prices are in USD

Purchase 18pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065A180JAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 18pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065A180JAT2A
Technical/Catalog Information12065A180JAT2A
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance18pF
Voltage - Rated 50V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12065A180JAT2A
12065A180JAT2A
478 1471 1 ND
47814711ND
478-1471-1

12065A180JAT2A Specification Sheet

Image of CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A

CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A (478-1471-1-ND)

Related parts 18pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065A180JAT2A
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 1206 - 12065A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1471-1-ND.
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 1206 - 12065A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1471-2-ND.
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 1206 - 12065A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1471-6-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1073-1-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1073-2-ND.
CAP CERM 18PF 5% 50V NP0 0402 - 04025A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 0402 - 04025A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1073-6-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1166-1-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1166-2-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1166-6-ND.
CAP CERM 18PF 5% 50V NP0 0805 - 08055A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 0805 - 08055A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1307-1-ND.
CAP CERM 18PF 5% 50V NP0 0805 - 08055A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 0805 - 08055A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1307-2-ND.
CAP CERM 18PF 5% 50V NP0 0805 - 08055A180JAT2A
 Order 'cap cerm 18pf 5% 50v np0 0805 - 08055A180JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1307-6-ND.
CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
 Order 'cap cerm 10pf 5% 50v np0 1206 - 12065A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1468-1-ND.
CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
 Order 'cap cerm 10pf 5% 50v np0 1206 - 12065A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1468-2-ND.
CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
 Order 'cap cerm 10pf 5% 50v np0 1206 - 12065A100JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1468-6-ND.

Options for 18pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065A180JAT2A
Send this link via E-Mail
Help With This Screen

CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERM 18PF 5% 50V NP0 0805 - 08055A180JAT2A Next: CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A