LED SS HI EFF RED CLEAR 3MM - MV5760 - Optoelectronics
| Digi-Key Part Number | MV5760-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MV5760 | |||
| Description | LED SS HI EFF RED CLEAR 3MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MV5760 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 12mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 635nm |
| Wavelength - Peak | 635nm |
| Current - Test | 10mA |
| Viewing Angle | 45° |
| Lens Type | Clear, Orange Tinted |
| Luminous Flux | 6 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV5760 MV5760 |
MV5760 Specification Sheet
LED SS HI EFF RED CLEAR 3MM - MV5760 (MV5760-ND) - Optoelectronics
Related parts Optoelectronics :LED SS HI EFF RED CLEAR 3MM - MV5760
Order 'led ss hi eff red clear 3mm - MV5760' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5760-ND.
LED SS HI EFF RED CLEAR 3MM - HLMP1320
Order 'led ss hi eff red clear 3mm - HLMP1320' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1320-ND.
LED SS HI EFF RED CLEAR 3MM - MV57620
Order 'led ss hi eff red clear 3mm - MV57620' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV57620-ND.
LED SS HI EFF RED CLEAR 3MM - MV57621
Order 'led ss hi eff red clear 3mm - MV57621' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV57621-ND.
LED SS HI EFF RED CLEAR 3MM - MV57622
Order 'led ss hi eff red clear 3mm - MV57622' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV57622-ND.
LED SS HI EFF RED CLEAR 3MM - QL202IT
Order 'led ss hi eff red clear 3mm - QL202IT' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QL202IT-ND.
LED SS HI EFF RED TINTED 3MM - HLMP1340
Order 'led ss hi eff red tinted 3mm - HLMP1340' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1340-ND.
LED SS ALINGAP BRT RED CLEAR 3MM - MV7042
Order 'led ss alingap brt red clear 3mm - MV7042' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV7042-ND.
LED SS ALINGAP BRT RED CLEAR 3MM - MV7043
Order 'led ss alingap brt red clear 3mm - MV7043' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV7043-ND.
LED SS ALINGAP BRT RED CLEAR 3MM - MV7044
Order 'led ss alingap brt red clear 3mm - MV7044' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV7044-ND.
LED SS ALINGAP ORN/RED CLEAR 3MM - MV7842
Order 'led ss alingap orn/red clear 3mm - MV7842' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV7842-ND.
LED SS ALINGAP ORN/RED CLEAR 3MM - MV7843
Order 'led ss alingap orn/red clear 3mm - MV7843' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV7843-ND.
LED SS ALINGAP ORN/RED CLEAR 3MM - MV7844
Order 'led ss alingap orn/red clear 3mm - MV7844' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV7844-ND.
LED SS HI EFF RED DIFF 3MM - HLMP1700L
Order 'led ss hi eff red diff 3mm - HLMP1700L' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700L-ND.
LED SS HI EFF RED DIFFUSED 3MM - MV57640
Order 'led ss hi eff red diffused 3mm - MV57640' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV57640-ND.
Send this link via E-Mail
Help With This Screen
