LED SS HE GREEN CLR 5MM BULLET - MV54154 - Optoelectronics
LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 7 mlm 12mcd 2.2V Through Hole Fairchild Optoelectronics Group MV54154
| Digi-Key Part Number | MV54154-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MV54154 | |||
| Description | LED SS HE GREEN CLR 5MM BULLET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MV54154 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 12mcd |
| Voltage - Forward (Vf) Typ | 2.2V |
| Wavelength - Dominant | 565nm |
| Wavelength - Peak | 565nm |
| Current - Test | 10mA |
| Viewing Angle | 50° |
| Lens Type | Diffused, Green Tinted |
| Luminous Flux | 7 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV54154 MV54154 |
MV54154 Specification Sheet
LED SS HE GREEN CLR 5MM BULLET - MV54154 (MV54154-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 7 mlm 12mcd 2.2V Through Hole Fairchild Optoelectronics Group MV54154LED SS HE GREEN CLR 5MM BULLET - MV54154
Order 'led ss he green clr 5mm bullet - MV54154' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV54154-ND.
LED SS HE GREEN CLR 5MM BULLET - MV54152
Order 'led ss he green clr 5mm bullet - MV54152' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV54152-ND.
LED SS QUAD GREEN CLR PCB 5MM - MV34509MP8
Order 'led ss quad green clr pcb 5mm - MV34509MP8' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV34509MP8-ND.
LED SS SOFT GREEN TINTED 5MM - HLMPD600
Order 'led ss soft green tinted 5mm - HLMPD600' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD600-ND.
LED SS PURE GREEN CLEAR 5MM - HLMPD640
Order 'led ss pure green clear 5mm - HLMPD640' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMPD640-ND.
LED SS 12V GREEN DIFF 5MM - MR3451
Order 'led ss 12v green diff 5mm - MR3451' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR3451-ND.
LED SS QUAD GREEN CLR PCB 5MM - MV34509MP8A
Order 'led ss quad green clr pcb 5mm - MV34509MP8A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV34509MP8A-ND.
LED SS QUAD GREEN CLR PCB 5MM - MV34509MP8B
Order 'led ss quad green clr pcb 5mm - MV34509MP8B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV34509MP8B-ND.
LED SS DUAL GREEN CLR PCB 5MM - MV34509MP94
Order 'led ss dual green clr pcb 5mm - MV34509MP94' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV34509MP94-ND.
LED SS CA GREEN/RED 3LED RA 5MM - MV5439A
Order 'led ss ca green/red 3led ra 5mm - MV5439A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5439A-ND.
LED SS QUAD GREEN DIFF PCB 5MM - HLMP47409MP8
Order 'led ss quad green diff pcb 5mm - HLMP47409MP8' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP47409MP8-ND.
LED SS 5V GREEN DIFF PCB 5MM - MR34509MP6
Order 'led ss 5v green diff pcb 5mm - MR34509MP6' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR34509MP6-ND.
LED SS 5V GREEN DIFF PCB 5MM - MR34509MP7
Order 'led ss 5v green diff pcb 5mm - MR34509MP7' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR34509MP7-ND.
LED SS 5V GREEN DIFF PCB 5MM - MR3450
Order 'led ss 5v green diff pcb 5mm - MR3450' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR3450-ND.
LED SS 12V GREEN DIFF PCB 5MM - MR34519MP6
Order 'led ss 12v green diff pcb 5mm - MR34519MP6' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR34519MP6-ND.
Options for LEDs - <75mA, Discrete Green Round, 5mm, T-1 3/4 7 mlm 12mcd 2.2V Through Hole Fairchild Optoelectronics Group MV54154
Send this link via E-Mail
Help With This Screen
