LED T 3/4 GREEN PC MOUNT - MV5400MP2 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | MV5400MP2-ND |
1500 |
.29925 |
Extended Price
448.88 |
| Manufacturer Part Number | MV5400MP2 | |||
| Description | LED T 3/4 GREEN PC MOUNT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MV5400MP2 |
| Vendor | Fairchild Semiconductor |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Right Angle |
| Package Name | Radial, 2mm Dia. |
| LED Color | Green |
| Test Current | 20.0 mA [Nom] |
| Luminous Intensity | 3.50 mcd [Typ] |
| Forward Voltage (Vf) | 2.300 V [Typ] |
| Diameter | 2.0000 mm [Typ] |
| Height | 6.350 mm [Typ] |
| Length | 2.360 mm [Typ] |
| Width | 6.220 mm [Typ] |
| T073 Catalog Page | 0 [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MV5400MP2 MV5400MP2 |
LED T 3/4 GREEN PC MOUNT - MV5400MP2 (MV5400MP2-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED T 3/4 GREEN PC MOUNT - MV5400MP2
Order 'led t 3/4 green pc mount - MV5400MP2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MV5400MP2-ND.
LED T 3/4 YELLOW PC MOUNT - MV5300MP2
Order 'led t 3/4 yellow pc mount - MV5300MP2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MV5300MP2-ND.
LED T 3/4 GREEN DIFF RES PC MNT - MR5410MP2
Order 'led t 3/4 green diff res pc mnt - MR5410MP2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MR5410MP2-ND.
LED T 3/4 RED PC MNT - MV5000MP2
Order 'led t 3/4 red pc mnt - MV5000MP2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MV5000MP2-ND.
LED T 3/4 RED DIFF PC MNT - MR5000MP2
Order 'led t 3/4 red diff pc mnt - MR5000MP2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MR5000MP2-ND.
LED T 3/4 RED DIFF PC MNT - MR5010MP2
Order 'led t 3/4 red diff pc mnt - MR5010MP2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MR5010MP2-ND.
LED T 3/4 RED DIFF PC MNT - MR5020MP2
Order 'led t 3/4 red diff pc mnt - MR5020MP2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MR5020MP2-ND.
LED 5MM 4-WIDE GREEN PC MOUNT - SSF-LXH400GD
Order 'led 5mm 4-wide green pc mount - SSF-LXH400GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1286-ND.
LED 5MM 4-WIDE GREEN PC MOUNT - SSF-LXH400GD-01
Order 'led 5mm 4-wide green pc mount - SSF-LXH400GD-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1322-ND.
LED RING & CLIP T1-3/4 PANEL MT - MP52
Order 'led ring & clip t1-3/4 panel mt - MP52' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MP52-ND.
LED HOLDER FOR TAPERED T-1 3/4 - MP22
Order 'led holder for tapered t-1 3/4 - MP22' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MP22-ND.
LED 3MM 3HI GREEN PC MOUNT - 564-0140-222
Order 'led 3mm 3hi green pc mount - 564-0140-222' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 564-0140-222-ND.
LED 1.8MM RA GREEN PC MOUNT - SSF-LXH555GD
Order 'led 1.8mm ra green pc mount - SSF-LXH555GD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1041-ND.
LED 5MM RA RED DIFF PC MOUNT - SSF-LXH100HD-01
Order 'led 5mm ra red diff pc mount - SSF-LXH100HD-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1308-ND.
LED 5MM RA LOWCUR RED PC MOUNT - SSF-LXH100LID-01
Order 'led 5mm ra lowcur red pc mount - SSF-LXH100LID-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1312-ND.
Send this link via E-Mail
Help With This Screen