LED SS YELLOW DIFFUSED PCB 3MM - MV5374C
| Digi-Key Part Number | MV5374C-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.34000 .26900 .18920 .12900 .10320 .08170 .07310 .06665 .06235 |
Extended Price
0.34 2.69 18.92 32.25 51.60 81.70 365.50 666.50 1558.75 |
| Manufacturer Part Number | MV5374C | |||
| Description | LED SS YELLOW DIFFUSED PCB 3MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MV5374C |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 9mcd |
| Voltage Rating | 2.1V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 585nm |
| Current - Test | 20mA |
| Viewing Angle | 90° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV5374C MV5374C |
MV5374C Specification Sheet
LED SS YELLOW DIFFUSED PCB 3MM - MV5374C (MV5374C-ND)
Related parts:LED SS YELLOW DIFFUSED PCB 3MM - MV5374C
Order 'led ss yellow diffused pcb 3mm - MV5374C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5374C-ND.
LED SS YELLOW DIFFUSED PCB 3MM - MV5364MP4A
Order 'led ss yellow diffused pcb 3mm - MV5364MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5364MP4A-ND.
LED SS YELLOW DIFFUSED PCB 3MM - MV5364MP4B
Order 'led ss yellow diffused pcb 3mm - MV5364MP4B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5364MP4B-ND.
LED SS YELLOW DIFFUSED PCB 3MM - MV5377C
Order 'led ss yellow diffused pcb 3mm - MV5377C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5377C-ND.
LED SS RED DIFFUSED PCB 3MM - MV50640
Order 'led ss red diffused pcb 3mm - MV50640' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV50640-ND.
LED SS RED DIFFUSED PCB 3MM - MV5064MP4A
Order 'led ss red diffused pcb 3mm - MV5064MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5064MP4A-ND.
LED SS RED DIFFUSED PCB 3MM - MV5064MP4B
Order 'led ss red diffused pcb 3mm - MV5064MP4B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5064MP4B-ND.
LED SS RED DIFFUSED PCB 3MM - MV5074C
Order 'led ss red diffused pcb 3mm - MV5074C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5074C-ND.
LED SS RED DIFFUSED PCB 3MM - MV5075C
Order 'led ss red diffused pcb 3mm - MV5075C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5075C-ND.
LED SS GREEN DIFFUSED PCB 3MM - QL202GD
Order 'led ss green diffused pcb 3mm - QL202GD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QL202GD-ND.
LED SS YELLOW DIFFUSED 3MM - QL202YD
Order 'led ss yellow diffused 3mm - QL202YD' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QL202YD-ND.
LED SS YELLOW DIFFUSED 5MM - HLMP4719
Order 'led ss yellow diffused 5mm - HLMP4719' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4719-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP5
Order 'led ss yellow clear pcb 5mm - MV33509MP5' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP5-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP6
Order 'led ss yellow clear pcb 5mm - MV33509MP6' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP6-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP7
Order 'led ss yellow clear pcb 5mm - MV33509MP7' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP7-ND.
Send this link via E-Mail
Help With This Screen