BOX ABS FR BLACK 3.9X2.0X0.8" - 1591ABK - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM114-ND |
1 10 100 250 500 |
6.02000 5.01300 4.63350 4.30168 3.76842 |
Extended Price
6.02 50.13 463.35 1075.42 1884.21 |
| Manufacturer Part Number | 1591ABK | |||
| Description | BOX ABS FR BLACK 3.9X2.0X0.8" | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591ABK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | Card Guides |
| Material | Plastic - ABS |
| Ratings | IP54 |
| Series | 1591 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 3.9" L x 2" W x 0.8" H (99.06mm x 50.8mm x 20.32mm) |
| Thickness | 0.079" (2.007mm) |
| Weight | - |
| Container Type | Box |
| Material Flammability Rating | UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1591ABK 1591ABK HM114 ND HM114ND HM114 |
1591ABK Specification Sheet
BOX ABS FR BLACK 3.9X2.0X0.8" - 1591ABK (HM114-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS FR BLACK 3.9X2.0X0.8" - 1591ABK
Order 'box abs fr black 3.9x2.0x0.8" - 1591ABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM114-ND.
BOX ABS FR BLACK 3.3X2.2X0.8" - 1591MF2BK
Order 'box abs fr black 3.3x2.2x0.8" - 1591MF2BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591MF2BK-ND.
BOX ABS FR BLACK 3.3X2.2X1.4" - 1591LBK
Order 'box abs fr black 3.3x2.2x1.4" - 1591LBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM113-ND.
BOX ABS FR BLACK 4.4X2.4X1.1" - 1591BBK
Order 'box abs fr black 4.4x2.4x1.1" - 1591BBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM115-ND.
BOX ABS FR BLACK 4.7X2.6X1.4" - 1591CBK
Order 'box abs fr black 4.7x2.6x1.4" - 1591CBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM116-ND.
BOX ABS FR BLACK 5.9X3.2X1.8" - 1591DBK
Order 'box abs fr black 5.9x3.2x1.8" - 1591DBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM117-ND.
BOX ABS FR BLACK 7.5X4.3X2.2" - 1591EBK
Order 'box abs fr black 7.5x4.3x2.2" - 1591EBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM118-ND.
BOX ABS FR BLACK 4.8X3.7X1.2" - 1591GBK
Order 'box abs fr black 4.8x3.7x1.2" - 1591GBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM119-ND.
BOX ABS FR BLACK 6.5X2.8X1.0" - 1591HBK
Order 'box abs fr black 6.5x2.8x1.0" - 1591HBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM120-ND.
BOX ABS FR BLACK 4.3X3.2X1.6" - 1591SBK
Order 'box abs fr black 4.3x3.2x1.6" - 1591SBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM121-ND.
BOX ABS FR BLACK 4.7X3.2X2.2" - 1591TBK
Order 'box abs fr black 4.7x3.2x2.2" - 1591TBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM122-ND.
BOX ABS FR BLACK 4.7X4.7X2.2" - 1591UBK
Order 'box abs fr black 4.7x4.7x2.2" - 1591UBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM123-ND.
BOX ABS FR BLACK 4.7X4.7X3.5" - 1591VBK
Order 'box abs fr black 4.7x4.7x3.5" - 1591VBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM124-ND.
BOX ABS FR BLACK 2.2X2.2X1.1" - 1594ABK
Order 'box abs fr black 2.2x2.2x1.1" - 1594ABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM226-ND.
BOX ABS FR BLACK 3.2X2.2X1.1" - 1594BBK
Order 'box abs fr black 3.2x2.2x1.1" - 1594BBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM227-ND.
Send this link via E-Mail
Help With This Screen