LED SS YELLOW CLEAR WIDE 3MM - MV53622
| Digi-Key Part Number | MV53622-ND |
5000 |
.07310 |
Extended Price
365.50 |
| Manufacturer Part Number | MV53622 | |||
| Description | LED SS YELLOW CLEAR WIDE 3MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MV53622 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 8mcd |
| Voltage Rating | 2.1V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 585nm |
| Current - Test | 10mA |
| Viewing Angle | 45° |
| Lens Type | Clear, Yellow Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV53622 MV53622 |
MV53622 Specification Sheet
LED SS YELLOW CLEAR WIDE 3MM - MV53622 (MV53622-ND)
Related parts :LED SS YELLOW CLEAR WIDE 3MM - MV53622
Order 'led ss yellow clear wide 3mm - MV53622' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53622-ND.
LED SS YELLOW CLEAR WIDE 3MM - MV5360
Order 'led ss yellow clear wide 3mm - MV5360' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5360-ND.
LED SS YELLOW CLEAR WIDE 3MM - MV53621
Order 'led ss yellow clear wide 3mm - MV53621' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53621-ND.
LED SS YELLOW CLEAR WIDE 5MM - MV6353
Order 'led ss yellow clear wide 5mm - MV6353' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6353-ND.
LED SS YELLOW DIFF WIDE PCB 3MM - MV53640
Order 'led ss yellow diff wide pcb 3mm - MV53640' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53640-ND.
LED SS YELLOW DIFF WIDE PCB 3MM - MV53641
Order 'led ss yellow diff wide pcb 3mm - MV53641' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53641-ND.
LED SS YELLOW CLEAR 3MM - QL202YT
Order 'led ss yellow clear 3mm - QL202YT' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QL202YT-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP5
Order 'led ss yellow clear pcb 5mm - MV33509MP5' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP5-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP6
Order 'led ss yellow clear pcb 5mm - MV33509MP6' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP6-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP7
Order 'led ss yellow clear pcb 5mm - MV33509MP7' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP7-ND.
LED SS RED DIFFUSED WIDE 3MM - MV5077C
Order 'led ss red diffused wide 3mm - MV5077C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5077C-ND.
LED SS YELLOW CLEAR 5MM BULLET - MV53152
Order 'led ss yellow clear 5mm bullet - MV53152' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53152-ND.
LED SS YELLOW CLEAR 5MM - MV5352
Order 'led ss yellow clear 5mm - MV5352' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5352-ND.
LED SS YELLOW DIFFUSED WIDE 5MM - MV5353
Order 'led ss yellow diffused wide 5mm - MV5353' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5353-ND.
LED SS YELLOW DIFFUSED PCB 3MM - MV5364MP4A
Order 'led ss yellow diffused pcb 3mm - MV5364MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5364MP4A-ND.
Send this link via E-Mail
Help With This Screen