LED SS YELLOW DIFFUSED WIDE 5MM - MV5353
| Digi-Key Part Number | MV5353-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.34000 .26900 .18920 .12900 .10320 .08170 .07310 .06665 .06235 |
Extended Price
0.34 2.69 18.92 32.25 51.60 81.70 365.50 666.50 1558.75 |
| Manufacturer Part Number | MV5353 | |||
| Description | LED SS YELLOW DIFFUSED WIDE 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MV5353 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 15mcd |
| Voltage Rating | 2.1V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 585nm |
| Current - Test | 20mA |
| Viewing Angle | 65° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV5353 MV5353 |
MV5353 Specification Sheet
LED SS YELLOW DIFFUSED WIDE 5MM - MV5353 (MV5353-ND)
Related parts:LED SS YELLOW DIFFUSED WIDE 5MM - MV5353
Order 'led ss yellow diffused wide 5mm - MV5353' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5353-ND.
LED SS YELLOW DIFFUSED NARR 5MM - MV5354A
Order 'led ss yellow diffused narr 5mm - MV5354A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5354A-ND.
LED SS YELLOW CLEAR WIDE 5MM - MV6353
Order 'led ss yellow clear wide 5mm - MV6353' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6353-ND.
LED SS YELLOW DIFFUSED 5MM - HLMP4719
Order 'led ss yellow diffused 5mm - HLMP4719' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4719-ND.
LED SS RED DIFFUSED WIDE LP 5MM - MV5053
Order 'led ss red diffused wide lp 5mm - MV5053' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5053-ND.
LED SS RED DIFFUSED WIDE LP 5MM - MV5055
Order 'led ss red diffused wide lp 5mm - MV5055' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5055-ND.
LED SS RED DIFFUSED WIDE LP 5MM - MV6053
Order 'led ss red diffused wide lp 5mm - MV6053' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6053-ND.
LED SS YELLOW DIFFUSED 5MM - MV6351
Order 'led ss yellow diffused 5mm - MV6351' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6351-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP5
Order 'led ss yellow clear pcb 5mm - MV33509MP5' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP5-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP6
Order 'led ss yellow clear pcb 5mm - MV33509MP6' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP6-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP7
Order 'led ss yellow clear pcb 5mm - MV33509MP7' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP7-ND.
LED SS RED DIFFUSED WIDE 3MM - MV5077C
Order 'led ss red diffused wide 3mm - MV5077C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5077C-ND.
LED SS YELLOW CLEAR WIDE 3MM - MV5360
Order 'led ss yellow clear wide 3mm - MV5360' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5360-ND.
LED SS YELLOW CLEAR WIDE 3MM - MV53621
Order 'led ss yellow clear wide 3mm - MV53621' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53621-ND.
LED SS YELLOW CLEAR WIDE 3MM - MV53622
Order 'led ss yellow clear wide 3mm - MV53622' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53622-ND.
Send this link via E-Mail
Help With This Screen