LED SS YELLOW CLEAR 5MM BULLET - MV53152
| Digi-Key Part Number | MV53152-ND |
5000 |
.07310 |
Extended Price
365.50 |
| Manufacturer Part Number | MV53152 | |||
| Description | LED SS YELLOW CLEAR 5MM BULLET | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MV53152 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 10mcd |
| Voltage Rating | 2.1V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 585nm |
| Current - Test | 10mA |
| Viewing Angle | 45° |
| Lens Type | Clear, Amber Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV53152 MV53152 |
MV53152 Specification Sheet
LED SS YELLOW CLEAR 5MM BULLET - MV53152 (MV53152-ND)
Related parts:LED SS YELLOW CLEAR 5MM BULLET - MV53152
Order 'led ss yellow clear 5mm bullet - MV53152' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53152-ND.
LED SS RED CLEAR 5MM BULLET - MV50152
Order 'led ss red clear 5mm bullet - MV50152' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV50152-ND.
LED SS YELLOW DIFF 5MM BULLET - MV53154
Order 'led ss yellow diff 5mm bullet - MV53154' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53154-ND.
LED SS YELLOW CLEAR 5MM - MV5352
Order 'led ss yellow clear 5mm - MV5352' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5352-ND.
LED SS YELLOW CLEAR 5MM - MV6352
Order 'led ss yellow clear 5mm - MV6352' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6352-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP5
Order 'led ss yellow clear pcb 5mm - MV33509MP5' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP5-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP6
Order 'led ss yellow clear pcb 5mm - MV33509MP6' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP6-ND.
LED SS YELLOW CLEAR PCB 5MM - MV33509MP7
Order 'led ss yellow clear pcb 5mm - MV33509MP7' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV33509MP7-ND.
LED SS YELLOW CLEAR WIDE 5MM - MV6353
Order 'led ss yellow clear wide 5mm - MV6353' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6353-ND.
LED SS YELLOW DIFFUSED 5MM - HLMP4719
Order 'led ss yellow diffused 5mm - HLMP4719' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP4719-ND.
LED SS YELLOW DIFF 5MM - MV3350
Order 'led ss yellow diff 5mm - MV3350' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV3350-ND.
LED SS RED DIFF 5MM BULLET - MV50154
Order 'led ss red diff 5mm bullet - MV50154' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV50154-ND.
LED SS YELLOW CLEAR WIDE 3MM - MV5360
Order 'led ss yellow clear wide 3mm - MV5360' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5360-ND.
LED SS YELLOW CLEAR WIDE 3MM - MV53621
Order 'led ss yellow clear wide 3mm - MV53621' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53621-ND.
LED SS YELLOW CLEAR WIDE 3MM - MV53622
Order 'led ss yellow clear wide 3mm - MV53622' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53622-ND.
Send this link via E-Mail
Help With This Screen