LED SS RED CLEAR 5MM BULLET - MV50152 - Optoelectronics
| Digi-Key Part Number | MV50152-ND |
5000 |
.07310 |
Extended Price
365.50 |
| Manufacturer Part Number | MV50152 | |||
| Description | LED SS RED CLEAR 5MM BULLET | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MV50152 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 2mcd |
| Voltage Rating | 1.6V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 660nm |
| Current - Test | 10mA |
| Viewing Angle | 45° |
| Lens Type | Clear, Red Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MV50152 MV50152 |
MV50152 Specification Sheet
LED SS RED CLEAR 5MM BULLET - MV50152 (MV50152-ND) - Optoelectronics
Related parts Optoelectronics :LED SS RED CLEAR 5MM BULLET - MV50152
Order 'led ss red clear 5mm bullet - MV50152' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV50152-ND.
LED SS RED DIFF 5MM BULLET - MV50154
Order 'led ss red diff 5mm bullet - MV50154' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV50154-ND.
LED SS YELLOW CLEAR 5MM BULLET - MV53152
Order 'led ss yellow clear 5mm bullet - MV53152' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53152-ND.
LED SS HE RED CLEAR 5MM BULLET - MV57152
Order 'led ss he red clear 5mm bullet - MV57152' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV57152-ND.
LED SS YELLOW DIFF 5MM BULLET - MV53154
Order 'led ss yellow diff 5mm bullet - MV53154' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV53154-ND.
LED SS YELLOW CLEAR 5MM - MV5352
Order 'led ss yellow clear 5mm - MV5352' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5352-ND.
LED SS YELLOW CLEAR 5MM - MV6352
Order 'led ss yellow clear 5mm - MV6352' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6352-ND.
LED SS RED CLEAR PCB 3MM - QL202HT
Order 'led ss red clear pcb 3mm - QL202HT' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QL202HT-ND.
LED SS HI EFF RED CLEAR 5MM - HLMP3315
Order 'led ss hi eff red clear 5mm - HLMP3315' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP3315-ND.
LED SS HI EFF RED CLEAR 5MM - HLMP3316
Order 'led ss hi eff red clear 5mm - HLMP3316' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP3316-ND.
LED SS HI EFF RED CLEAR 5MM - MV3750
Order 'led ss hi eff red clear 5mm - MV3750' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV3750-ND.
LED SS HE RED DIFF 5MM BULLET - MV57154
Order 'led ss he red diff 5mm bullet - MV57154' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV57154-ND.
LED SS HI EFF RED CLEAR 5MM - MV5752
Order 'led ss hi eff red clear 5mm - MV5752' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5752-ND.
LED SS HI EFF RED CLEAR 5MM - MV6752
Order 'led ss hi eff red clear 5mm - MV6752' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV6752-ND.
LED SS GAA1AS SUP RED CLEAR 5MM - MV8102
Order 'led ss gaa1as sup red clear 5mm - MV8102' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV8102-ND.
Send this link via E-Mail
Help With This Screen