LED SS 12V HI EFF RED DIFF 3MM - MR5761 - Optoelectronics
LEDs - <75mA, Discrete Red Round, 3mm, T-1 3 mlm 4mcd 12V Through Hole Fairchild Optoelectronics Group MR5761
| Digi-Key Part Number | MR5761-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MR5761 | |||
| Description | LED SS 12V HI EFF RED DIFF 3MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR5761 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 4mcd |
| Voltage - Forward (Vf) Typ | 12V |
| Wavelength - Dominant | 635nm |
| Wavelength - Peak | 635nm |
| Current - Test | 13mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, Red Tinted |
| Luminous Flux | 3 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
MR5761 MR5761 |
MR5761 Specification Sheet
LED SS 12V HI EFF RED DIFF 3MM - MR5761 (MR5761-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 3mm, T-1 3 mlm 4mcd 12V Through Hole Fairchild Optoelectronics Group MR5761LED SS 12V HI EFF RED DIFF 3MM - MR5761
Order 'led ss 12v hi eff red diff 3mm - MR5761' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5761-ND.
LED SS 12V HI EFF RED DIFF 5MM - MR3751
Order 'led ss 12v hi eff red diff 5mm - MR3751' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR3751-ND.
LED SS HI EFF RED DIFF 3MM - HLMP1700L
Order 'led ss hi eff red diff 3mm - HLMP1700L' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700L-ND.
LED SS HI EFF RED DIFF 3MM - QL202ID
Order 'led ss hi eff red diff 3mm - QL202ID' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QL202ID-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1300
Order 'led ss hi eff red diff pcb 3mm - HLMP1300' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1300-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1301
Order 'led ss hi eff red diff pcb 3mm - HLMP1301' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1301-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1302
Order 'led ss hi eff red diff pcb 3mm - HLMP1302' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1302-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1385
Order 'led ss hi eff red diff pcb 3mm - HLMP1385' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1385-ND.
LED SS HI EFF RED DIFF PCB 3MM - HLMP1700
Order 'led ss hi eff red diff pcb 3mm - HLMP1700' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1700-ND.
LED SS HI EFF RED DIFF PCB 3MM - MV5774C
Order 'led ss hi eff red diff pcb 3mm - MV5774C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5774C-ND.
LED SS HI EFF RED DIFF LP 3MM - MV5777C
Order 'led ss hi eff red diff lp 3mm - MV5777C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5777C-ND.
LED SS HI EFF RED DIFF SHORT 3MM - QL205ID
Order 'led ss hi eff red diff short 3mm - QL205ID' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QL205ID-ND.
LED SS HI EFF RED CLEAR 3MM - HLMP1320
Order 'led ss hi eff red clear 3mm - HLMP1320' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1320-ND.
LED SS HI EFF RED TINTED 3MM - HLMP1340
Order 'led ss hi eff red tinted 3mm - HLMP1340' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number HLMP1340-ND.
LED SS HI EFF RED CLEAR 3MM - MV5760
Order 'led ss hi eff red clear 3mm - MV5760' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5760-ND.
Options for LEDs - <75mA, Discrete Red Round, 3mm, T-1 3 mlm 4mcd 12V Through Hole Fairchild Optoelectronics Group MR5761
Send this link via E-Mail
Help With This Screen
