LED SS 5V YELLOW DIFF PCB 3MM - MR5310
| Digi-Key Part Number | MR5310-ND |
5000 |
.18105 |
Extended Price
905.25 |
| Manufacturer Part Number | MR5310 | |||
| Description | LED SS 5V YELLOW DIFF PCB 3MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MR5310 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 2mm, T-3/4 |
| Millicandela Rating | 0.6mcd |
| Voltage Rating | 5.0V |
| Package / Case | Axial |
| Packaging | Bulk |
| Wavelength | 583nm |
| Current - Test | 5mA |
| Viewing Angle | 40° |
| Lens Type | Diffused, Yellow Tinted |
| Luminous Flux | - |
| Mounting Type | Through Hole |
| Other Names |
MR5310 MR5310 |
MR5310 Specification Sheet
LED SS 5V YELLOW DIFF PCB 3MM - MR5310 (MR5310-ND)
Related parts:LED SS 5V YELLOW DIFF PCB 3MM - MR5310
Order 'led ss 5v yellow diff pcb 3mm - MR5310' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5310-ND.
LED SS 5V YELLOW DIFF PCB 3MM - MR5310MP2
Order 'led ss 5v yellow diff pcb 3mm - MR5310MP2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5310MP2-ND.
LED SS 5V YELLOW DIFF PCB 3MM - MR5360MP4A
Order 'led ss 5v yellow diff pcb 3mm - MR5360MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5360MP4A-ND.
LED SS 5V YELLOW DIFF PCB 3MM - MR5360MP4B
Order 'led ss 5v yellow diff pcb 3mm - MR5360MP4B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5360MP4B-ND.
LED SS 5V YELLOW DIFF PCB 3MM - MR5360
Order 'led ss 5v yellow diff pcb 3mm - MR5360' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5360-ND.
LED SS 5V YELLOW DIFF PCB 5MM - MR33509MP5
Order 'led ss 5v yellow diff pcb 5mm - MR33509MP5' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR33509MP5-ND.
LED SS 5V YELLOW DIFF PCB 5MM - MR33509MP6
Order 'led ss 5v yellow diff pcb 5mm - MR33509MP6' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR33509MP6-ND.
LED SS 5V YELLOW DIFF PCB 5MM - MR33509MP7
Order 'led ss 5v yellow diff pcb 5mm - MR33509MP7' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR33509MP7-ND.
LED SS 5V YELLOW DIFF PCB 5MM - MR3350
Order 'led ss 5v yellow diff pcb 5mm - MR3350' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR3350-ND.
LED SS 5V RED DIFF PCB 3MM - MR5000
Order 'led ss 5v red diff pcb 3mm - MR5000' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5000-ND.
LED SS 5V RED DIFF PCB 3MM - MR5010
Order 'led ss 5v red diff pcb 3mm - MR5010' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5010-ND.
LED SS 5V RED DIFF PCB 3MM - MR5020
Order 'led ss 5v red diff pcb 3mm - MR5020' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5020-ND.
LED SS 5V RED DIFF PCB 3MM - MR5060MP4A
Order 'led ss 5v red diff pcb 3mm - MR5060MP4A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5060MP4A-ND.
LED SS 5V RED DIFF PCB 3MM - MR5060MP4B
Order 'led ss 5v red diff pcb 3mm - MR5060MP4B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5060MP4B-ND.
LED SS 5V RED DIFF PCB 3MM - MR5060
Order 'led ss 5v red diff pcb 3mm - MR5060' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MR5060-ND.
Send this link via E-Mail
Help With This Screen