BOX ABS FR BLACK 3.3X2.2X1.4" - 1591LBK
| Digi-Key Part Number | HM113-ND |
1 10 100 250 500 |
6.46000 5.38300 4.96920 4.61428 4.03452 |
Extended Price
6.46 53.83 496.92 1153.57 2017.26 |
| Manufacturer Part Number | 1591LBK | |||
| Description | BOX ABS FR BLACK 3.3X2.2X1.4" | |||
| Quantity Available | 233 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1591LBK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Instrumentation |
| Color | Black |
| Height | 83.820 mm [Typ] |
| Width | 55.880 mm [Typ] |
| Shape | Rectangular |
| Flammability Rating | UL 94V-0 |
| Operating Temperature | 60 °C [Max] |
| A | 3.300 in [Nom] |
| B | 2.200 in [Nom] |
| C | 1.400 in [Nom] |
| Fastening Type | Screw |
| J | 1.400 in [Nom] |
| K | 2.50 in [Nom] |
| Material | Plastic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1591LBK 1591LBK HM113 ND HM113ND HM113 |
1591LBK Specification Sheet
BOX ABS FR BLACK 3.3X2.2X1.4" - 1591LBK (HM113-ND)
Related parts:BOX ABS FR BLACK 3.3X2.2X1.4" - 1591LBK
Order 'box abs fr black 3.3x2.2x1.4" - 1591LBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM113-ND.
BOX ABS FR BLACK 3.3X2.2X0.8" - 1591MF2BK
Order 'box abs fr black 3.3x2.2x0.8" - 1591MF2BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591MF2BK-ND.
BOX ABS FR BLACK 3.9X2.0X0.8" - 1591ABK
Order 'box abs fr black 3.9x2.0x0.8" - 1591ABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM114-ND.
BOX ABS FR BLACK 4.4X2.4X1.1" - 1591BBK
Order 'box abs fr black 4.4x2.4x1.1" - 1591BBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM115-ND.
BOX ABS FR BLACK 4.7X2.6X1.4" - 1591CBK
Order 'box abs fr black 4.7x2.6x1.4" - 1591CBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM116-ND.
BOX ABS FR BLACK 5.9X3.2X1.8" - 1591DBK
Order 'box abs fr black 5.9x3.2x1.8" - 1591DBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM117-ND.
BOX ABS FR BLACK 7.5X4.3X2.2" - 1591EBK
Order 'box abs fr black 7.5x4.3x2.2" - 1591EBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM118-ND.
BOX ABS FR BLACK 4.8X3.7X1.2" - 1591GBK
Order 'box abs fr black 4.8x3.7x1.2" - 1591GBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM119-ND.
BOX ABS FR BLACK 6.5X2.8X1.0" - 1591HBK
Order 'box abs fr black 6.5x2.8x1.0" - 1591HBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM120-ND.
BOX ABS FR BLACK 4.3X3.2X1.6" - 1591SBK
Order 'box abs fr black 4.3x3.2x1.6" - 1591SBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM121-ND.
BOX ABS FR BLACK 4.7X3.2X2.2" - 1591TBK
Order 'box abs fr black 4.7x3.2x2.2" - 1591TBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM122-ND.
BOX ABS FR BLACK 4.7X4.7X2.2" - 1591UBK
Order 'box abs fr black 4.7x4.7x2.2" - 1591UBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM123-ND.
BOX ABS FR BLACK 4.7X4.7X3.5" - 1591VBK
Order 'box abs fr black 4.7x4.7x3.5" - 1591VBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM124-ND.
BOX ABS FR BLACK 2.2X2.2X1.1" - 1594ABK
Order 'box abs fr black 2.2x2.2x1.1" - 1594ABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM226-ND.
BOX ABS FR BLACK 3.2X2.2X1.1" - 1594BBK
Order 'box abs fr black 3.2x2.2x1.1" - 1594BBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM227-ND.
Send this link via E-Mail
Help With This Screen