CAP CERM 5.6PF 50V NP0 1206 - 12065A5R6CAT2A
| Digi-Key Part Number | 478-1465-1-ND |
10 100 500 1000 |
.35200 .20800 .12000 .08320 |
Extended Price
3.52 20.80 60.00 83.20 |
| Manufacturer Part Number | 12065A5R6CAT2A | |||
| Description | CAP CERM 5.6PF 50V NP0 1206 | |||
| Quantity Available | 880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065A5R6CAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 5.600 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.940 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| T | 0.940 mm [Typ] |
| t. | 0.50 mm [Typ] |
| W | 1.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065A5R6CAT2A 12065A5R6CAT2A 478 1465 1 ND 47814651ND 478-1465-1 |
12065A5R6CAT2A Specification Sheet
CAP CERM 5.6PF 50V NP0 1206 - 12065A5R6CAT2A (478-1465-1-ND)
Related parts:CAP CERM 5.6PF 50V NP0 1206 - 12065A5R6CAT2A
Order 'cap cerm 5.6pf 50v np0 1206 - 12065A5R6CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1465-1-ND.
CAP CERM 5.6PF 50V NP0 1206 - 12065A5R6CAT2A
Order 'cap cerm 5.6pf 50v np0 1206 - 12065A5R6CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1465-2-ND.
CAP CERM 5.6PF 50V NP0 1206 - 12065A5R6CAT2A
Order 'cap cerm 5.6pf 50v np0 1206 - 12065A5R6CAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1465-6-ND.
CAP CERM .10UF 10% 50V X8R 1206 - 12065F104K4T2A
Order 'cap cerm .10uf 10% 50v x8r 1206 - 12065F104K4T2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3618-1-ND.
CAP CERM .10UF 10% 50V X8R 1206 - 12065F104K4T2A
Order 'cap cerm .10uf 10% 50v x8r 1206 - 12065F104K4T2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3618-2-ND.
CAP CERM .22UF 10% 50V X8R 1206 - 12065F224K4T2A
Order 'cap cerm .22uf 10% 50v x8r 1206 - 12065F224K4T2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3619-1-ND.
CAP CERM .22UF 10% 50V X8R 1206 - 12065F224K4T2A
Order 'cap cerm .22uf 10% 50v x8r 1206 - 12065F224K4T2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3619-2-ND.
CAP CERM .33UF 10% 50V X8R 1206 - 12065F334K4T2A
Order 'cap cerm .33uf 10% 50v x8r 1206 - 12065F334K4T2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3620-1-ND.
CAP CERM .33UF 10% 50V X8R 1206 - 12065F334K4T2A
Order 'cap cerm .33uf 10% 50v x8r 1206 - 12065F334K4T2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-3620-2-ND.
CAP CERM 1000PF 10% 50V NP0 1206 - 12065A102KAT2A
Order 'cap cerm 1000pf 10% 50v np0 1206 - 12065A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3795-1-ND.
CAP CERM 1000PF 10% 50V NP0 1206 - 12065A102KAT2A
Order 'cap cerm 1000pf 10% 50v np0 1206 - 12065A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3795-2-ND.
CAP CERM 1000PF 10% 50V NP0 1206 - 12065A102KAT2A
Order 'cap cerm 1000pf 10% 50v np0 1206 - 12065A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3795-6-ND.
CAP CERM 2200PF 1% 50V NP0 1206 - 12065A222FAT2A
Order 'cap cerm 2200pf 1% 50v np0 1206 - 12065A222FAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3796-1-ND.
CAP CERM 2200PF 1% 50V NP0 1206 - 12065A222FAT2A
Order 'cap cerm 2200pf 1% 50v np0 1206 - 12065A222FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3796-2-ND.
CAP CERM 2200PF 1% 50V NP0 1206 - 12065A222FAT2A
Order 'cap cerm 2200pf 1% 50v np0 1206 - 12065A222FAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3796-6-ND.
Send this link via E-Mail
Help With This Screen