LED TOPLED RG 587NM YELLOW SMD - LY T776-Q2T1-26-0-20-R18-Z - Optoelectronics
| Digi-Key Part Number | 475-2564-2-ND |
4000 |
.12095 |
Extended Price
483.80 |
| Manufacturer Part Number | LY T776-Q2T1-26-0-20-R18-Z | |||
| Description | LED TOPLED RG 587NM YELLOW SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY T776-Q2T1-26-0-20-R18-Z |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 223mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 587nm |
| Wavelength - Peak | 591nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 665 mlm |
| Package / Case | PLCC-2 |
| Mounting Type | Surface Mount |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY T776 Q2T1 26 0 20 R18 Z LY T776Q2T126020R18Z 475 2564 2 ND 47525642ND 475-2564-2 |
LY T776-Q2T1-26-0-20-R18-Z Specification Sheet
LED TOPLED RG 587NM YELLOW SMD - LY T776-Q2T1-26-0-20-R18-Z (475-2564-2-ND) - Optoelectronics
Related parts Optoelectronics :LED TOPLED RG 587NM YELLOW SMD - LY T776-Q2T1-26-0-20-R18-Z
Order 'led topled rg 587nm yellow smd - LY T776-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2564-2-ND.
LED TOPLED RG 587NM YELLOW SMD - LY T776-Q2T1-26-0-20-R18-Z
Order 'led topled rg 587nm yellow smd - LY T776-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2564-1-ND.
LED TOPLED RG 587NM YELLOW SMD - LY T776-Q2T1-26-0-20-R18-Z
Order 'led topled rg 587nm yellow smd - LY T776-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2564-6-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M676-Q2T1-26-0-20-R18-Z
Order 'led topled 587nm yellow clr smd - LY M676-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2554-2-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M676-Q2T1-26-0-20-R18-Z
Order 'led topled 587nm yellow clr smd - LY M676-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2554-1-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M676-Q2T1-26-0-20-R18-Z
Order 'led topled 587nm yellow clr smd - LY M676-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2554-6-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY Y876-Q2T1-26-0-20-R18-Z
Order 'led sideled 587nm yellow clr smd - LY Y876-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2566-2-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY Y876-Q2T1-26-0-20-R18-Z
Order 'led sideled 587nm yellow clr smd - LY Y876-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2566-1-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY Y876-Q2T1-26-0-20-R18-Z
Order 'led sideled 587nm yellow clr smd - LY Y876-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2566-6-ND.
LED TOPLED 587NM YELLOW 2-PLCC - LY T686-Q2T1-26-0-20-R18-Z
Order 'led topled 587nm yellow 2-plcc - LY T686-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2563-2-ND.
LED TOPLED 587NM YELLOW 2-PLCC - LY T686-Q2T1-26-0-20-R18-Z
Order 'led topled 587nm yellow 2-plcc - LY T686-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2563-1-ND.
LED TOPLED 587NM YELLOW 2-PLCC - LY T686-Q2T1-26-0-20-R18-Z
Order 'led topled 587nm yellow 2-plcc - LY T686-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2563-6-ND.
LED TOPLED YELL 587NM CLR SMD - LY M676-R2T1-26-Z
Order 'led topled yell 587nm clr smd - LY M676-R2T1-26-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2676-1-ND.
LED TOPLED YELL 587NM CLR SMD - LY M676-R2T1-26-Z
Order 'led topled yell 587nm clr smd - LY M676-R2T1-26-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2676-2-ND.
LED TOPLED YELL 587NM CLR SMD - LY M676-R2T1-26-Z
Order 'led topled yell 587nm clr smd - LY M676-R2T1-26-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2676-6-ND.
Send this link via E-Mail
Help With This Screen
