LED CHIPLED 587NM YLW 0603 SMD - LY Q976-P1S2-36-0-20-R18
| Digi-Key Part Number | LY Q976-P1S2-36-0-20-R18-ND |
4000 8000 |
.03600 .03200 |
Extended Price
144.00 256.00 |
| Manufacturer Part Number | LY Q976-P1S2-36-0-20-R18 | |||
| Description | LED CHIPLED 587NM YLW 0603 SMD | |||
| Quantity Available | 148000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY Q976-P1S2-36-0-20-R18 |
| Vendor | Osram |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Vertical |
| Package Name | 0603 (1608) |
| LED Color | Yellow |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 591 nm [Typ] |
| Luminous Intensity | 163.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.000 V [Typ] |
| Viewing Angle | 160° [Typ] |
| Lens Type | Diffused, Clear |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY Q976 P1S2 36 0 20 R18 LY Q976P1S236020R18 |
LY Q976-P1S2-36-0-20-R18 Specification Sheet
LED CHIPLED 587NM YLW 0603 SMD - LY Q976-P1S2-36-0-20-R18 (LY Q976-P1S2-36-0-20-R18-ND)
Related parts :LED CHIPLED 587NM YLW 0603 SMD - LY Q976-P1S2-36-0-20-R18
Order 'led chipled 587nm ylw 0603 smd - LY Q976-P1S2-36-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY Q976-P1S2-36-0-20-R18-ND.
LED CHIPLED 587NM YLW 0603 SMD - LY Q971-H1K1-36-0-20-R18
Order 'led chipled 587nm ylw 0603 smd - LY Q971-H1K1-36-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY Q971-H1K1-36-0-20-R18-ND.
LED SMARTLED 587NM YLW 0603 SMD - LY L296-P1R2-26-0-20-R18-Z
Order 'led smartled 587nm ylw 0603 smd - LY L296-P1R2-26-0-20-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2552-2-ND.
LED CHIPLED 587NM YLW 1206 SMD - LY N971-HL-1-0-20-R18
Order 'led chipled 587nm ylw 1206 smd - LY N971-HL-1-0-20-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2556-2-ND.
LED CHIPLED 587NM YLW 0805 SMD - LY R971-HL-1-0-20-R18
Order 'led chipled 587nm ylw 0805 smd - LY R971-HL-1-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY R971-HL-1-0-20-R18-ND.
LED CHIPLED 585NM YLW 0805 SMD - LY R976-PS-36-0-20-R18
Order 'led chipled 585nm ylw 0805 smd - LY R976-PS-36-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY R976-PS-36-0-20-R18-ND.
LED CHIPLED 587NM YLW 1206 SMD - LY N971-HL-1-0-20-R18
Order 'led chipled 587nm ylw 1206 smd - LY N971-HL-1-0-20-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2556-1-ND.
LED CHIPLED 587NM YLW 1206 SMD - LY N971-HL-1-0-20-R18
Order 'led chipled 587nm ylw 1206 smd - LY N971-HL-1-0-20-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2556-6-ND.
LED CHIPLED 470NM BLUE 0603 SMD - LB Q193-L2N1-36-1-10-R18
Order 'led chipled 470nm blue 0603 smd - LB Q193-L2N1-36-1-10-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number LB Q193-L2N1-36-1-10-R18-ND.
LED CHIPLED 470NM BLUE 0603 SMD - LB Q193-M2P1-36-1-10-R18
Order 'led chipled 470nm blue 0603 smd - LB Q193-M2P1-36-1-10-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number LB Q193-M2P1-36-1-10-R18-ND.
LED CHIPLED 606NM ORN 0603 SMD - LO Q976-PS-25-0-20-R18
Order 'led chipled 606nm orn 0603 smd - LO Q976-PS-25-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LO Q976-PS-25-0-20-R18-ND.
LED CHIPLED 633NM RED 0603 SMD - LS Q976-NR-1-0-20-R18
Order 'led chipled 633nm red 0603 smd - LS Q976-NR-1-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LS Q976-NR-1-0-20-R18-ND.
LED SMART 470NM BLUE 0603 SMD - LB L293-M2P1-36-1-10-R18-Z
Order 'led smart 470nm blue 0603 smd - LB L293-M2P1-36-1-10-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1383-2-ND.
LED CHIPLED WHITE DIFF 0603 SMD - LW Q183-P2R1-24-1-10-R18
Order 'led chipled white diff 0603 smd - LW Q183-P2R1-24-1-10-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LW Q183-P2R1-24-1-10-R18-ND.
LED CHIPLED WHITE DIFF 0603 SMD - LW Q183-Q2R2-24-1-10-R18
Order 'led chipled white diff 0603 smd - LW Q183-Q2R2-24-1-10-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LW Q183-Q2R2-24-1-10-R18-ND.
Send this link via E-Mail
Help With This Screen