LED CHIPLED 587NM YLW 1206 SMD - LY N971-HL-1-0-20-R18
| Digi-Key Part Number | 475-2556-2-ND |
3000 6000 |
.02700 .02400 |
Extended Price
81.00 144.00 |
| Manufacturer Part Number | LY N971-HL-1-0-20-R18 | |||
| Description | LED CHIPLED 587NM YLW 1206 SMD | |||
| Quantity Available | 147000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LY N971-HL-1-0-20-R18 |
| Vendor | Osram Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Rectangle, 2mm x 1.6mm |
| Millicandela Rating | 10.4mcd |
| Voltage Rating | 2.2V |
| Package / Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Wavelength | 587nm |
| Current - Test | 20mA |
| Viewing Angle | 160° |
| Lens Type | Diffused, Colorless |
| Luminous Flux | 40 mlm |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LY N971 HL 1 0 20 R18 LY N971HL1020R18 475 2556 2 ND 47525562ND 475-2556-2 |
LY N971-HL-1-0-20-R18 Specification Sheet
LED CHIPLED 587NM YLW 1206 SMD - LY N971-HL-1-0-20-R18 (475-2556-2-ND)
Related parts:LED CHIPLED 587NM YLW 1206 SMD - LY N971-HL-1-0-20-R18
Order 'led chipled 587nm ylw 1206 smd - LY N971-HL-1-0-20-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2556-2-ND.
LED CHIPLED 587NM YLW 1206 SMD - LY N971-HL-1-0-20-R18
Order 'led chipled 587nm ylw 1206 smd - LY N971-HL-1-0-20-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2556-1-ND.
LED CHIPLED 587NM YLW 1206 SMD - LY N971-HL-1-0-20-R18
Order 'led chipled 587nm ylw 1206 smd - LY N971-HL-1-0-20-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2556-6-ND.
LED CHIPLED 587NM YLW 0805 SMD - LY R971-HL-1-0-20-R18
Order 'led chipled 587nm ylw 0805 smd - LY R971-HL-1-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY R971-HL-1-0-20-R18-ND.
LED CHIPLED 570NM GREEN 1206 SMD - LG N971-KN-1-0-20-R18
Order 'led chipled 570nm green 1206 smd - LG N971-KN-1-0-20-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1407-2-ND.
LED CHIPLED 587NM YLW 0603 SMD - LY Q971-H1K1-36-0-20-R18
Order 'led chipled 587nm ylw 0603 smd - LY Q971-H1K1-36-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY Q971-H1K1-36-0-20-R18-ND.
LED CHIPLED 587NM YLW 0603 SMD - LY Q976-P1S2-36-0-20-R18
Order 'led chipled 587nm ylw 0603 smd - LY Q976-P1S2-36-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY Q976-P1S2-36-0-20-R18-ND.
LED CHIPLED 570NM GREEN 1206 SMD - LG N971-KN-1-0-20-R18
Order 'led chipled 570nm green 1206 smd - LG N971-KN-1-0-20-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1407-1-ND.
LED CHIPLED 570NM GREEN 1206 SMD - LG N971-KN-1-0-20-R18
Order 'led chipled 570nm green 1206 smd - LG N971-KN-1-0-20-R18' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1407-6-ND.
LED CHIPLED 570NM GREEN 1206 SMD - LG Q971-KN-1-0-20-R18
Order 'led chipled 570nm green 1206 smd - LG Q971-KN-1-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LG Q971-KN-1-0-20-R18-ND.
LED CHIPLED 570NM GREEN 1206 SMD - LG R971-KN-1-0-20-R18
Order 'led chipled 570nm green 1206 smd - LG R971-KN-1-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LG R971-KN-1-0-20-R18-ND.
LED CHIPLED 606NM ORN 0805 SMD - LO R971-HL-1-0-20-R18
Order 'led chipled 606nm orn 0805 smd - LO R971-HL-1-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LO R971-HL-1-0-20-R18-ND.
LED SMARTLED 587NM YLW 0603 SMD - LY L296-P1R2-26-0-20-R18-Z
Order 'led smartled 587nm ylw 0603 smd - LY L296-P1R2-26-0-20-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY L296-P1R2-26-0-20-R18-Z-ND.
LED CHIPLED 585NM YLW 0805 SMD - LY R976-PS-36-0-20-R18
Order 'led chipled 585nm ylw 0805 smd - LY R976-PS-36-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY R976-PS-36-0-20-R18-ND.
LED CHIPLED 606NM ORN 0805 SMD - LO R976-PS-1-0-20-R18
Order 'led chipled 606nm orn 0805 smd - LO R976-PS-1-0-20-R18' online from Digi-Key. Manufactured by Osram. Digi-Key part number LO R976-PS-1-0-20-R18-ND.
Send this link via E-Mail
Help With This Screen