LED HYPER 5MM WHITE CLR RADIAL - LW 541C-AWDW-6K9L-0-20-BULK-I
| Digi-Key Part Number | 475-1420-ND |
1 10 100 250 500 1000 |
.64000 .51200 .46400 .44160 .42560 .40000 |
Extended Price
0.64 5.12 46.40 110.40 212.80 400.00 |
| Manufacturer Part Number | LW 541C-AWDW-6K9L-0-20-BULK-I | |||
| Description | LED HYPER 5MM WHITE CLR RADIAL | |||
| Quantity Available | 837 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LW 541C-AWDW-6K9L-0-20-BULK-I |
| Vendor | Osram Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | White |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Millicandela Rating | 5085mcd |
| Voltage Rating | 3.6V |
| Package / Case | Radial |
| Packaging | Bulk |
| Wavelength | 6500°K |
| Current - Test | 20mA |
| Viewing Angle | 20° |
| Lens Type | Clear |
| Luminous Flux | 1.725 lm |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LW 541C AWDW 6K9L 0 20 BULK I LW 541CAWDW6K9L020BULKI 475 1420 ND 4751420ND 475-1420 |
LW 541C-AWDW-6K9L-0-20-BULK-I Specification Sheet
LED HYPER 5MM WHITE CLR RADIAL - LW 541C-AWDW-6K9L-0-20-BULK-I (475-1420-ND)
Related parts:LED HYPER 5MM WHITE CLR RADIAL - LW 541C-AWDW-6K9L-0-20-BULK-I
Order 'led hyper 5mm white clr radial - LW 541C-AWDW-6K9L-0-20-BULK-I' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1420-ND.
LED 5MM 617NM AMBER CLR RADIAL - LA 543B-AWDW-24-0-20-BULK
Order 'led 5mm 617nm amber clr radial - LA 543B-AWDW-24-0-20-BULK' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1368-ND.
LED 5MM WHITE CLR PANEL MOUNT - 559-6401-007
Order 'led 5mm white clr panel mount - 559-6401-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1530-ND.
LED 5MM WHITE CLR PANEL MOUNT - 559-6401-007F
Order 'led 5mm white clr panel mount - 559-6401-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1596-ND.
LED T-5MM WHITE CLEAR - SSL-LX5093XUWC
Order 'led t-5mm white clear - SSL-LX5093XUWC' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1604-ND.
LED INGAN/SIC WHITE CLR 1206 SMD - SML-LX1206UWC-TR
Order 'led ingan/sic white clr 1206 smd - SML-LX1206UWC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1702-1-ND.
LED INGAN/SIC WHITE CLR 1206 SMD - SML-LX1206UWC-TR
Order 'led ingan/sic white clr 1206 smd - SML-LX1206UWC-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1702-2-ND.
LED INGAN/SIC WHITE CLR 1206 SMD - SML-LX1206UWW-TR
Order 'led ingan/sic white clr 1206 smd - SML-LX1206UWW-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1866-1-ND.
LED INGAN/SIC WHITE CLR 1206 SMD - SML-LX1206UWW-TR
Order 'led ingan/sic white clr 1206 smd - SML-LX1206UWW-TR' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1866-2-ND.
LED 3MM 570NM GREEN CLR RADIAL - LG 3330-LP-1-0-10-BULK
Order 'led 3mm 570nm green clr radial - LG 3330-LP-1-0-10-BULK' online from Digi-Key. Manufactured by Osram. Digi-Key part number LG 3330-LP-1-0-10-BULK-ND.
LED 3MM 570NM GREEN CLR RADIAL - LG 3341-KQ-1-0-10-BULK
Order 'led 3mm 570nm green clr radial - LG 3341-KQ-1-0-10-BULK' online from Digi-Key. Manufactured by Osram. Digi-Key part number LG 3341-KQ-1-0-10-BULK-ND.
LED T-5MM SBLUE CLR THIN 400MCD - SSL-LX5093TSBC
Order 'led t-5mm sblue clr thin 400mcd - SSL-LX5093TSBC' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSL-LX5093TSBC-ND.
LED INGAN/SIC WHITE CLR 1206 SMD - SML-LX1206UWW-TR
Order 'led ingan/sic white clr 1206 smd - SML-LX1206UWW-TR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1866-6-ND.
LED 5MM WHITE WTR CLR W/STANDOFF - HLMP-CW16-R0000
Order 'led 5mm white wtr clr w/standoff - HLMP-CW16-R0000' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1392-ND.
LED 5MM 615NM AMBER CLEAR RADIAL - LA 541B-AWDW-24-0-20-BULK-I
Order 'led 5mm 615nm amber clear radial - LA 541B-AWDW-24-0-20-BULK-I' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1367-ND.
Send this link via E-Mail
Help With This Screen