LED SIDELED 528NM GREEN CLR SMD - LT A67C-S2V1-35-0-20-R33-Z
| Digi-Key Part Number | 475-2529-2-ND |
2000 4000 |
.57800 .51200 |
Extended Price
1156.00 2048.00 |
| Manufacturer Part Number | LT A67C-S2V1-35-0-20-R33-Z | |||
| Description | LED SIDELED 528NM GREEN CLR SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT A67C-S2V1-35-0-20-R33-Z |
| Vendor | Osram Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 2.4mm |
| Millicandela Rating | 562mcd |
| Voltage Rating | 3.5V |
| Package / Case | 4mm x 3.6mm x 4mm |
| Packaging | Tape & Reel (TR) |
| Wavelength | 528nm |
| Current - Test | 20mA |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 1.68 lm |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT A67C S2V1 35 0 20 R33 Z LT A67CS2V135020R33Z 475 2529 2 ND 47525292ND 475-2529-2 |
LT A67C-S2V1-35-0-20-R33-Z Specification Sheet
LED SIDELED 528NM GREEN CLR SMD - LT A67C-S2V1-35-0-20-R33-Z (475-2529-2-ND)
Related parts :LED SIDELED 528NM GREEN CLR SMD - LT A67C-S2V1-35-0-20-R33-Z
Order 'led sideled 528nm green clr smd - LT A67C-S2V1-35-0-20-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2529-2-ND.
LED SIDELED 528NM GREEN CLR SMD - LT A67C-S2V1-35-0-20-R33-Z
Order 'led sideled 528nm green clr smd - LT A67C-S2V1-35-0-20-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2529-1-ND.
LED SIDELED 528NM GREEN CLR SMD - LT A67C-S2V1-35-0-20-R33-Z
Order 'led sideled 528nm green clr smd - LT A67C-S2V1-35-0-20-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2529-6-ND.
LED SIDELED 528NM GREEN CLR SMD - LT Y87S-N1Q2-35-0-10-R18-Z
Order 'led sideled 528nm green clr smd - LT Y87S-N1Q2-35-0-10-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2533-2-ND.
LED SIDELED 528NM GREEN CLR SMD - LT Y87S-N1Q2-35-0-10-R18-Z
Order 'led sideled 528nm green clr smd - LT Y87S-N1Q2-35-0-10-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2533-1-ND.
LED SIDELED 528NM GREEN CLR SMD - LT Y87S-N1Q2-35-0-10-R18-Z
Order 'led sideled 528nm green clr smd - LT Y87S-N1Q2-35-0-10-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2533-6-ND.
LED SIDELED 532NM GREEN CLR SMD - LT A673-N2S1-35-0-10-R33-Z
Order 'led sideled 532nm green clr smd - LT A673-N2S1-35-0-10-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2528-2-ND.
LED SIDELED 532NM GREEN CLR SMD - LT A673-N2S1-35-0-10-R33-Z
Order 'led sideled 532nm green clr smd - LT A673-N2S1-35-0-10-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2528-1-ND.
LED SIDELED 532NM GREEN CLR SMD - LT A673-N2S1-35-0-10-R33-Z
Order 'led sideled 532nm green clr smd - LT A673-N2S1-35-0-10-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2528-6-ND.
LED 528NM GREEN CLR SMD - LT W5SG-GXHY-35-Z
Order 'led 528nm green clr smd - LT W5SG-GXHY-35-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc (VA). Digi-Key part number 475-1126-1-ND.
LED 528NM GREEN CLR SMD - LT W5SG-GXHY-35-Z
Order 'led 528nm green clr smd - LT W5SG-GXHY-35-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1126-2-ND.
LED SIDELED 470NM BLUE CLR SMD - LB A67C-P2S1-35-0-20-R33-Z
Order 'led sideled 470nm blue clr smd - LB A67C-P2S1-35-0-20-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1342-2-ND.
LED TOPLED 528NM GREEN 2-PLCC - LT T67C-S2V1-35-0-20-R18-Z
Order 'led topled 528nm green 2-plcc - LT T67C-S2V1-35-0-20-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LT T67C-S2V1-35-0-20-R18-Z-ND.
LED DRAGON 528NM GREEN CLR SMD - LT W5SM-HYJZ-36-0-350-R18-Z
Order 'led dragon 528nm green clr smd - LT W5SM-HYJZ-36-0-350-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2532-2-ND.
LED SIDELED 470NM BLUE CLR SMD - LB A67C-P2S1-35-0-20-R33-Z
Order 'led sideled 470nm blue clr smd - LB A67C-P2S1-35-0-20-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1342-1-ND.
Send this link via E-Mail
Help With This Screen