LED CHIPLED 628NM SUP RED 2-PLCC - LS T670-J1L2-1-0-10-R18-Z
| Digi-Key Part Number | LS T670-J1L2-1-0-10-R18-Z-ND |
2000 4000 |
.08100 .07200 |
Extended Price
162.00 288.00 |
| Manufacturer Part Number | LS T670-J1L2-1-0-10-R18-Z | |||
| Description | LED CHIPLED 628NM SUP RED 2-PLCC | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LS T670-J1L2-1-0-10-R18-Z |
| Vendor | Osram |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Vertical |
| Package Name | 2-PLCC |
| LED Color | Red |
| Test Current | 10.0 mA [Nom] |
| Wavelength | 635 nm [Typ] |
| Luminous Intensity | 11.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.000 V [Typ] |
| Viewing Angle | 120° [Typ] |
| Lens Type | Non-diffused, Clear |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 100 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LS T670 J1L2 1 0 10 R18 Z LS T670J1L21010R18Z |
LS T670-J1L2-1-0-10-R18-Z Specification Sheet
LED CHIPLED 628NM SUP RED 2-PLCC - LS T670-J1L2-1-0-10-R18-Z (LS T670-J1L2-1-0-10-R18-Z-ND)
Related parts :LED CHIPLED 628NM SUP RED 2-PLCC - LS T670-J1L2-1-0-10-R18-Z
Order 'led chipled 628nm sup red 2-plcc - LS T670-J1L2-1-0-10-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LS T670-J1L2-1-0-10-R18-Z-ND.
LED TOPLED 630NM SUP RED 2-PLCC - LS T67K-J1L2-1-0-2-R18-Z
Order 'led topled 630nm sup red 2-plcc - LS T67K-J1L2-1-0-2-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LS T67K-J1L2-1-0-2-R18-Z-ND.
LED TOPLED 633NM SUP RED 2-PLCC - LS T676-P2S1-1-0-20-R18-Z
Order 'led topled 633nm sup red 2-plcc - LS T676-P2S1-1-0-20-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LS T676-P2S1-1-0-20-R18-Z-ND.
LED TOPLED RG 630NM RED 2-PLCC - LS T77K-J1L2-1-0-2-R18-Z
Order 'led topled rg 630nm red 2-plcc - LS T77K-J1L2-1-0-2-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LS T77K-J1L2-1-0-2-R18-Z-ND.
LED TOPLED 606NM SUP RED 2-PLCC - LO T67K-K1M2-24-0-2-R18-Z
Order 'led topled 606nm sup red 2-plcc - LO T67K-K1M2-24-0-2-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LO T67K-K1M2-24-0-2-R18-Z-ND.
LED TOPLED 633NM SUP RED 4-PLCC - LS E65B-V1BB-1-1-50-R33-Z
Order 'led topled 633nm sup red 4-plcc - LS E65B-V1BB-1-1-50-R33-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1265-2-ND.
LED TOPLED 633NM SUP RED 4-PLCC - LS E67B-S2V1-1-1-50-R18-Z
Order 'led topled 633nm sup red 4-plcc - LS E67B-S2V1-1-1-50-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LS E67B-S2V1-1-1-50-R18-Z-ND.
LED TOPLED 628NM SUP RED CLR SMD - LS M670-H2L1-1-0-10-R18-Z
Order 'led topled 628nm sup red clr smd - LS M670-H2L1-1-0-10-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LS M670-H2L1-1-0-10-R18-Z-ND.
LED TOPLED 633NM SUP RED 4-PLCC - LS E65B-V1BB-1-1-50-R33-Z
Order 'led topled 633nm sup red 4-plcc - LS E65B-V1BB-1-1-50-R33-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1265-1-ND.
LED TOPLED 633NM SUP RED 4-PLCC - LS E65B-V1BB-1-1-50-R33-Z
Order 'led topled 633nm sup red 4-plcc - LS E65B-V1BB-1-1-50-R33-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1265-6-ND.
LED TOPLED RED 628NM CLR 2-PLCC - LS T670-K1L2-1-Z
Order 'led topled red 628nm clr 2-plcc - LS T670-K1L2-1-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc (VA). Digi-Key part number 475-2765-1-ND.
LED TOPLED RED 628NM CLR 2-PLCC - LS T670-K1L2-1-Z
Order 'led topled red 628nm clr 2-plcc - LS T670-K1L2-1-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2765-2-ND.
LED TOPLED RED 628NM CLR 2-PLCC - LS T670-K1L2-1-Z
Order 'led topled red 628nm clr 2-plcc - LS T670-K1L2-1-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc (VA). Digi-Key part number 475-2765-6-ND.
LED CHIPLED 606NM ORANGE 2-PLCC - LO T670-J1L2-24-0-10-R18-Z
Order 'led chipled 606nm orange 2-plcc - LO T670-J1L2-24-0-10-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LO T670-J1L2-24-0-10-R18-Z-ND.
LED TOPLED 633NM SUP RED CLR SMD - LS M67K-H2L1-1-0-2-R18-Z
Order 'led topled 633nm sup red clr smd - LS M67K-H2L1-1-0-2-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LS M67K-H2L1-1-0-2-R18-Z-ND.
Send this link via E-Mail
Help With This Screen