CAP CERM 1.5PF 50V NP0 1206 - 12065A1R5CAT2A
| Digi-Key Part Number | 478-1458-2-ND |
4000 12000 24000 |
.05800 .04500 .04300 |
Extended Price
232.00 540.00 1032.00 |
| Manufacturer Part Number | 12065A1R5CAT2A | |||
| Description | CAP CERM 1.5PF 50V NP0 1206 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065A1R5CAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1206 (3216) |
| Capacitance | 1.500 pF [Typ] |
| Capacitance Tolerance | ±0.25pF |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.940 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Shape | Rectangular |
| L | 3.200 mm [Typ] |
| T | 0.940 mm [Typ] |
| t. | 0.50 mm [Typ] |
| W | 1.600 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065A1R5CAT2A 12065A1R5CAT2A 478 1458 2 ND 47814582ND 478-1458-2 |
12065A1R5CAT2A Specification Sheet
CAP CERM 1.5PF 50V NP0 1206 - 12065A1R5CAT2A (478-1458-2-ND)
Related parts:CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 1206 - 12065A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1468-1-ND.
CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 1206 - 12065A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1468-2-ND.
CAP CERM 10PF 5% 50V NP0 1206 - 12065A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 1206 - 12065A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1468-6-ND.
CAP CERM 12PF 5% 50V NP0 1206 - 12065A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 1206 - 12065A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1469-1-ND.
CAP CERM 12PF 5% 50V NP0 1206 - 12065A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 1206 - 12065A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1469-2-ND.
CAP CERM 12PF 5% 50V NP0 1206 - 12065A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 1206 - 12065A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1469-6-ND.
CAP CERM 15PF 5% 50V NP0 1206 - 12065A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 1206 - 12065A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1470-1-ND.
CAP CERM 15PF 5% 50V NP0 1206 - 12065A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 1206 - 12065A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1470-2-ND.
CAP CERM 15PF 5% 50V NP0 1206 - 12065A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 1206 - 12065A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1470-6-ND.
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 1206 - 12065A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1471-1-ND.
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 1206 - 12065A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1471-2-ND.
CAP CERM 18PF 5% 50V NP0 1206 - 12065A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 1206 - 12065A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1471-6-ND.
CAP CERM 22PF 5% 50V NP0 1206 - 12065A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 1206 - 12065A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1472-1-ND.
CAP CERM 22PF 5% 50V NP0 1206 - 12065A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 1206 - 12065A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1472-2-ND.
CAP CERM 22PF 5% 50V NP0 1206 - 12065A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 1206 - 12065A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1472-6-ND.
Send this link via E-Mail
Help With This Screen